Part Details for ESR03EZPF5101 by ROHM Semiconductor
Overview of ESR03EZPF5101 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR03EZPF5101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK4213
|
Newark | Res, 5.1K, 1%, 0.25W, Thick Film, 0603 Rohs Compliant: Yes |Rohm ESR03EZPF5101 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2900 |
|
$0.0210 / $0.0680 | Buy Now |
DISTI #
846-ESR03EZPF5101CT-ND
|
DigiKey | RES 5.1K OHM 1% 1/4W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3695 In Stock |
|
$0.0150 / $0.1600 | Buy Now |
DISTI #
ESR03EZPF5101
|
Avnet Americas | RES ANTI-SURGE 0603 5.1K OHM 1/4W 1% SMD - Tape and Reel (Alt: ESR03EZPF5101) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0128 / $0.0146 | Buy Now |
DISTI #
755-ESR03EZPF5101
|
Mouser Electronics | Thick Film Resistors - SMD 0603 5.1Kohm 1% Anti Surge AEC-Q200 RoHS: Compliant | 4854 |
|
$0.0140 / $0.1400 | Buy Now |
|
Future Electronics | SMD 0603 5.1Kohm 1% Anti Surge AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0134 | Buy Now |
DISTI #
66387894
|
Verical | Res Thick Film 0603 5.1K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive Min Qty: 190 Package Multiple: 1 Date Code: 2238 | Americas - 4456 |
|
$0.0228 / $0.1650 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 95 |
|
$0.0400 / $0.1190 | Buy Now |
Part Details for ESR03EZPF5101
ESR03EZPF5101 CAD Models
ESR03EZPF5101 Part Data Attributes
|
ESR03EZPF5101
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR03EZPF5101
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for ESR03EZPF5101
This table gives cross-reference parts and alternative options found for ESR03EZPF5101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR03EZPF5101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDR03EZPF5101 | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 5100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | ESR03EZPF5101 vs SDR03EZPF5101 |
SR0603FR-7T5K1L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ESR03EZPF5101 vs SR0603FR-7T5K1L |
TFP0603R5101FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | ESR03EZPF5101 vs TFP0603R5101FA-T5 |
SG73S1JTBK5101F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 5100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | ESR03EZPF5101 vs SG73S1JTBK5101F |
ERJUP3F5101V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | ESR03EZPF5101 vs ERJUP3F5101V |
SG73S1JRTTP5101F | Fixed Resistor, 0.2W, 5100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ESR03EZPF5101 vs SG73S1JRTTP5101F |
RPCH16K512FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPF5101 vs RPCH16K512FB |
RMCH16K512FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPF5101 vs RMCH16K512FTP |
RBX16K512FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPF5101 vs RBX16K512FB |
SG73P1JRTTP5101F | Fixed Resistor, 0.2W, 5100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ESR03EZPF5101 vs SG73P1JRTTP5101F |