Part Details for ESR03EZPF8203 by ROHM Semiconductor
Overview of ESR03EZPF8203 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR03EZPF8203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK4245
|
Newark | Res, 820K, 1%, 0.25W, Thick Film, 0603 Rohs Compliant: Yes |Rohm ESR03EZPF8203 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4790 |
|
$0.0210 / $0.1280 | Buy Now |
DISTI #
ESR03EZPF8203-ND
|
DigiKey | RES 820K OHM 1% 1/4W 0603 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0219 | Buy Now |
DISTI #
ESR03EZPF8203
|
Avnet Americas | RES ANTI-SURGE 0603 820K OHM 1/4W 1% SMD - Tape and Reel (Alt: ESR03EZPF8203) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0128 / $0.0146 | Buy Now |
DISTI #
755-ESR03EZPF8203
|
Mouser Electronics | Thick Film Resistors - SMD 0603 820Kohm 1% Anti Surge AEC-Q200 RoHS: Compliant | 10970 |
|
$0.0140 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0134 | Buy Now |
|
Quest Components | 4000 |
|
$0.0540 / $0.1800 | Buy Now | |
DISTI #
ESR03EZPF8203
|
Avnet Americas | RES ANTI-SURGE 0603 820K OHM 1/4W 1% SMD - Tape and Reel (Alt: ESR03EZPF8203) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0128 / $0.0146 | Buy Now |
DISTI #
ESR03EZPF8203
|
Avnet Americas | RES ANTI-SURGE 0603 820K OHM 1/4W 1% SMD - Tape and Reel (Alt: ESR03EZPF8203) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0128 / $0.0146 | Buy Now |
DISTI #
4009405RL
|
element14 Asia-Pacific | RES, 820K, 1%, 0.25W, THICK FILM, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 4790 |
|
$0.0140 / $0.0360 | Buy Now |
DISTI #
4009405
|
element14 Asia-Pacific | RES, 820K, 1%, 0.25W, THICK FILM, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4790 |
|
$0.0140 / $0.1295 | Buy Now |
Part Details for ESR03EZPF8203
ESR03EZPF8203 CAD Models
ESR03EZPF8203 Part Data Attributes
|
ESR03EZPF8203
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR03EZPF8203
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 820000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for ESR03EZPF8203
This table gives cross-reference parts and alternative options found for ESR03EZPF8203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR03EZPF8203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK06S8203FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ESR03EZPF8203 vs MK06S8203FTL |
ERJUP3F8203V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | ESR03EZPF8203 vs ERJUP3F8203V |
RBX16K824FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPF8203 vs RBX16K824FB |
RPCH16K824FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPF8203 vs RPCH16K824FB |
RPGW16K824FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPF8203 vs RPGW16K824FB |
RMCH16K824FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPF8203 vs RMCH16K824FTP |
TFP0603R8203FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | ESR03EZPF8203 vs TFP0603R8203FA-T5 |