-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM1.5KDCT-ND
|
DigiKey | RES 1.5K OHM 5% 1/4W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14482 In Stock |
|
$0.0115 / $0.1400 | Buy Now |
DISTI #
ESR03EZPJ152
|
Avnet Americas | RES ANTI-SURGE 0603 1.5K OHM 1/4W 5% SMD - Tape and Reel (Alt: ESR03EZPJ152) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0090 / $0.0102 | Buy Now |
DISTI #
755-ESR03EZPJ152
|
Mouser Electronics | Thick Film Resistors - SMD 0603 1K5ohm 5% Anti Surge AEC-Q200 RoHS: Compliant | 88923 |
|
$0.0110 / $0.1300 | Buy Now |
DISTI #
82119625
|
Verical | Res Thick Film 0603 1.5K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R Min Qty: 1786 Package Multiple: 1 Date Code: 2414 | Americas - 4400 |
|
$0.0160 / $0.0175 | Buy Now |
|
Bristol Electronics | 4385 |
|
RFQ | ||
DISTI #
ESR03EZPJ152
|
TTI | Thick Film Resistors - SMD 0603 1K5ohm 5% Anti Surge AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0109 / $0.0139 | Buy Now |
DISTI #
ESR03EZPJ152
|
Avnet Asia | RES ANTI-SURGE 0603 1.5K OHM 1/4W 5% SMD (Alt: ESR03EZPJ152) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S625900906807
|
Chip1Stop | Surface Mount Thick Film Chip Resistors RoHS: Compliant Container: Cut Tape | 4400 |
|
$0.0128 / $0.0288 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 988 |
|
$0.0070 / $0.0480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESR03EZPJ152
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR03EZPJ152
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for ESR03EZPJ152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR03EZPJ152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCH16-152JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPJ152 vs RMCH16-152JTP |
RMCH16-152JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPJ152 vs RMCH16-152JB |
ERJUP3J152V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | ESR03EZPJ152 vs ERJUP3J152V |
ERJPA3J152V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | ESR03EZPJ152 vs ERJPA3J152V |
PCR16-152JV | Fixed Resistor, 0.33W, 1500ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | ESR03EZPJ152 vs PCR16-152JV |