ESR03EZPJ154
ROHM Semiconductor
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP

Overview of ESR03EZPJ154 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ESR03EZPJ154 by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # RHM150KDCT-ND
DigiKey RES 150K OHM 5% 1/4W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4996
In Stock
  • 1 $0.1400
  • 10 $0.0680
  • 50 $0.0446
  • 100 $0.0377
  • 500 $0.0267
  • 1,000 $0.0235
  • 5,000 $0.0181
  • 10,000 $0.0164
  • 15,000 $0.0156
  • 25,000 $0.0147
  • 35,000 $0.0142
  • 50,000 $0.0137
  • 125,000 $0.0127
  • 250,000 $0.0120
  • 500,000 $0.0115
$0.0115 / $0.1400 Buy Now
DISTI # ESR03EZPJ154
Avnet Americas RES ANTI-SURGE 0603 150K OHM 1/4W 5% SMD - Tape and Reel (Alt: ESR03EZPJ154) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel 0
  • 5,000 $0.0102
  • 10,000 $0.0099
  • 20,000 $0.0097
  • 30,000 $0.0094
  • 40,000 $0.0091
  • 50,000 $0.0090
$0.0090 / $0.0102 Buy Now
DISTI # 755-ESR03EZPJ154
Mouser Electronics Thick Film Resistors - SMD 0603 150Kohm 5% Anti Surge AEC-Q200 RoHS: Compliant 9700
  • 1 $0.1400
  • 10 $0.0450
  • 100 $0.0270
  • 1,000 $0.0200
  • 5,000 $0.0180
  • 10,000 $0.0150
  • 25,000 $0.0120
  • 50,000 $0.0110
$0.0110 / $0.1400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks 0
  • 5,000 $0.0093
$0.0093 Buy Now
Quest Components   3764
  • 1 $0.1200
  • 105 $0.0540
  • 927 $0.0360
$0.0360 / $0.1200 Buy Now
LCSC 250mW Thick Film Resistors 150V 200ppm/ 5% 150k 0603 Chip Resistor - Surface Mount ROHS 4780
  • 20 $0.0136
  • 200 $0.0111
  • 600 $0.0097
  • 5,000 $0.0088
  • 10,000 $0.0081
  • 20,000 $0.0077
$0.0077 / $0.0136 Buy Now

CAD Models for ESR03EZPJ154 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ESR03EZPJ154 by ROHM Semiconductor

ESR03EZPJ154
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
ROHM Semiconductor
Additional Feature
LASER TRIMMABLE, STANDARD: TS 16949
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
150000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
150 V
Want to compare parts?
  1. ESR03EZPJ154
    ROHM Semiconductor
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for ESR03EZPJ154

This table gives cross-reference parts and alternative options found for ESR03EZPJ154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR03EZPJ154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ERJUP3J154V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components ESR03EZPJ154 vs ERJUP3J154V
SDR03EZPJ154 Fixed Resistor, 0.1W, 150000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP ROHM Semiconductor ESR03EZPJ154 vs SDR03EZPJ154
RMCH16-154JB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc ESR03EZPJ154 vs RMCH16-154JB
ERJPA3J154V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components ESR03EZPJ154 vs ERJPA3J154V

Related Parts for ESR03EZPJ154

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESR03EZPJ154 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESR03EZPJ154 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of ESR03EZPJ154 would you like to use for your alert(s)?
  • Please alert me when ESR03EZPJ154 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESR03EZPJ154 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESR03EZPJ154 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESR03EZPJ154 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESR03EZPJ154.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESR03EZPJ154 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: