There are no models available for this part yet.
Overview of ESR03EZPJ823 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ESR03EZPJ823 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RHM82KDCT-ND
|
DigiKey | RES 82K OHM 5% 1/4W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9450 In Stock |
|
$0.0115 / $0.1400 | Buy Now | |
DISTI #
ESR03EZPJ823
|
Avnet Americas | RES ANTI-SURGE 0603 82K OHM 1/4W 5% SMD - Tape and Reel (Alt: ESR03EZPJ823) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0090 / $0.0102 | Buy Now | |
DISTI #
755-ESR03EZPJ823
|
Mouser Electronics | Thick Film Resistors - SMD 0603 82Kohm 5% Anti Surge AEC-Q200 RoHS: Compliant | 4789 |
|
$0.0110 / $0.1400 | Buy Now | |
Future Electronics | ESR Series 0603 82 kOhm 0.25 W ±5 % ±200 ppm/°C Anti-Surge Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0108 / $0.0118 | Buy Now | ||
Quest Components | 4144 |
|
$0.0810 / $0.2700 | Buy Now | |||
DISTI #
C1S625900907356
|
Chip1Stop | Anti-surge Chip Resistors RoHS: Not Compliant pbFree: No Container: Cut Tape | 5000 |
|
$0.0082 / $0.0185 | Buy Now |
CAD Models for ESR03EZPJ823 by ROHM Semiconductor
Part Data Attributes for ESR03EZPJ823 by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Additional Feature
|
LASER TRIMMABLE, STANDARD: TS 16949
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
82000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
150 V
|
Alternate Parts for ESR03EZPJ823
This table gives cross-reference parts and alternative options found for ESR03EZPJ823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR03EZPJ823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCR16-823JV | Fixed Resistor, 0.33W, 82000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | ESR03EZPJ823 vs PCR16-823JV |
RMCH16-823JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPJ823 vs RMCH16-823JB |
SDR03EZPJ823 | Fixed Resistor, 0.1W, 82000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | ESR03EZPJ823 vs SDR03EZPJ823 |
ERJPA3J823V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | ESR03EZPJ823 vs ERJPA3J823V |