Part Details for ESR10EZPD3901 by ROHM Semiconductor
Overview of ESR10EZPD3901 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR10EZPD3901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-ESR10EZPD3901CT-ND
|
DigiKey | RES 3.9K OHM 0.5% 2/5W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0266 / $0.2400 | Buy Now |
DISTI #
ESR10EZPD3901
|
Avnet Americas | RES ANTI-SURGE 0805 3.9K OHM 0.4W 0.5% SMD - Tape and Reel (Alt: ESR10EZPD3901) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0269 / $0.0307 | Buy Now |
DISTI #
755-ESR10EZPD3901
|
Mouser Electronics | Thick Film Resistors - SMD 0805 3.9Kohm 0.50% Anti Surge AEC-Q200 RoHS: Compliant | 10000 |
|
$0.0260 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0280 | Buy Now |
DISTI #
70798205
|
Verical | Res Thick Film 0805 3.9K Ohm 0.5% 0.4W ±100ppm/C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2942 Package Multiple: 1 Date Code: 2301 | Americas - 5000 |
|
$0.0235 / $0.0241 | Buy Now |
|
Quest Components | 4160 |
|
$0.0740 / $0.3700 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 5000 |
|
$0.0170 / $0.1090 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2011 Date Code: 2011 | 200 |
|
$0.0370 / $0.1100 | Buy Now |
Part Details for ESR10EZPD3901
ESR10EZPD3901 CAD Models
ESR10EZPD3901 Part Data Attributes
|
ESR10EZPD3901
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR10EZPD3901
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.4W, 3900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |