ESR10EZPF1101
ROHM Semiconductor
Description: Fixed Resistor, Metal Glaze/thick Film, 0.4W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of ESR10EZPF1101 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ESR10EZPF1101 by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 28AK9487
Newark Res, 1K1, 1%, 0.4W, Thick Film, 0805 Rohs Compliant: Yes |Rohm ESR10EZPF1101 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 3450
  • 10 $0.0760
  • 25 $0.0640
  • 50 $0.0530
  • 100 $0.0420
  • 250 $0.0400
  • 500 $0.0360
  • 1,000 $0.0340
$0.0340 / $0.0760 Buy Now
DISTI # ESR10EZPF1101
Avnet Americas Res Thick Film 0805 1.1KOhm 1% 2/5W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: ESR10EZPF1101) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0175
  • 10,000 $0.0170
  • 20,000 $0.0166
  • 30,000 $0.0161
  • 40,000 $0.0156
  • 50,000 $0.0154
$0.0154 / $0.0175 Buy Now
DISTI # 755-ESR10EZPF1101
Mouser Electronics Thick Film Resistors - SMD 0805 1K1ohm 1% Anti Surge AEC-Q200 RoHS: Compliant 10223
  • 1 $0.1900
  • 10 $0.0660
  • 100 $0.0400
  • 1,000 $0.0330
  • 5,000 $0.0250
  • 10,000 $0.0230
  • 25,000 $0.0200
  • 50,000 $0.0190
$0.0190 / $0.1900 Buy Now
Future Electronics ESR Series 0805 1.1 kΩ ±1% 0.4 W ±100 ppm/°C Anti-Surge Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 5,000 $0.0166
  • 15,000 $0.0162
  • 25,000 $0.0160
  • 75,000 $0.0157
  • 125,000 $0.0153
$0.0153 / $0.0166 Buy Now
DISTI # ESR10EZPF1101
TTI Thick Film Resistors - SMD 0805 1K1ohm 1% Anti Surge AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 0
  • 5,000 $0.0178
  • 10,000 $0.0175
  • 15,000 $0.0171
  • 25,000 $0.0166
  • 50,000 $0.0159
  • 75,000 $0.0156
$0.0156 / $0.0178 Buy Now
DISTI # C1S625902040460
Chip1Stop Surface Mount Resistor RoHS: Not Compliant pbFree: No Container: Cut Tape 5000
  • 50 $0.0693
  • 100 $0.0384
  • 200 $0.0268
  • 500 $0.0201
  • 1,000 $0.0186
  • 2,000 $0.0171
  • 5,000 $0.0146
$0.0146 / $0.0693 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2016 Date Code: 2016 200
  • 1 $0.1270
  • 10 $0.0700
  • 50 $0.0630
  • 100 $0.0500
  • 500 $0.0450
  • 1,000 $0.0430
$0.0430 / $0.1270 Buy Now

CAD Models for ESR10EZPF1101 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ESR10EZPF1101 by ROHM Semiconductor

ESR10EZPF1101
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
13 Weeks
Samacsys Manufacturer
ROHM Semiconductor
Additional Feature
LASER TRIMMABLE, STANDARD: TS 16949
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.4 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
1100 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. ESR10EZPF1101
    ROHM Semiconductor
    Fixed Resistor, Metal Glaze/thick Film, 0.4W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Related Parts for ESR10EZPF1101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESR10EZPF1101 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESR10EZPF1101 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of ESR10EZPF1101 would you like to use for your alert(s)?
  • Please alert me when ESR10EZPF1101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESR10EZPF1101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESR10EZPF1101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESR10EZPF1101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESR10EZPF1101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESR10EZPF1101 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: