Part Details for ESR10EZPF2151 by ROHM Semiconductor
Overview of ESR10EZPF2151 by ROHM Semiconductor
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR10EZPF2151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9499
|
Newark | Res, 2K15, 1%, 0.4W, Thick Film, 0805 Rohs Compliant: Yes |Rohm ESR10EZPF2151 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3860 |
|
$0.0290 / $0.1740 | Buy Now |
DISTI #
ESR10EZPF2151-ND
|
DigiKey | RES 2.15K OHM 1% 2/5W 0805 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0299 | Buy Now |
DISTI #
ESR10EZPF2151
|
Avnet Americas | Res Thick Film 0805 2.15KOhm 1% 2/5W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: ESR10EZPF2151) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
755-ESR10EZPF2151
|
Mouser Electronics | Thick Film Resistors - SMD 0805 2.15Kohm 1% Anti Surge AEC-Q200 RoHS: Compliant | 996 |
|
$0.0190 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0160 | Buy Now |
DISTI #
59690922
|
Verical | Res Thick Film 0805 2.15K Ohm 1% 0.4W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3677 Package Multiple: 1 Date Code: 2140 | Americas - 5000 |
|
$0.0083 / $0.0086 | Buy Now |
DISTI #
59822005
|
Verical | Res Thick Film 0805 2.15K Ohm 1% 0.4W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 893 Package Multiple: 1 Date Code: 2101 | Americas - 3000 |
|
$0.0794 / $0.0846 | Buy Now |
|
Quest Components | 2400 |
|
$0.0600 / $0.2000 | Buy Now | |
DISTI #
ESR10EZPF2151
|
Avnet Americas | Res Thick Film 0805 2.15KOhm 1% 2/5W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: ESR10EZPF2151) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
C1S625902040567
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes Container: Cut Tape | 5000 |
|
$0.0066 / $0.0077 | Buy Now |
Part Details for ESR10EZPF2151
ESR10EZPF2151 CAD Models
ESR10EZPF2151 Part Data Attributes:
|
ESR10EZPF2151
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR10EZPF2151
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.4W, 2150ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.4 W | |
Reference Standard | AEC-Q200 | |
Resistance | 2150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |