Resistors
ESR10EZPF3240
ROHM Semiconductor
Description: Fixed Resistor, Metal Glaze/thick Film, 0.4W, 324ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805

Overview of ESR10EZPF3240 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ESR10EZPF3240 by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # ESR10EZPF3240-ND
DigiKey RES 324 OHM 1% 1/2W 0805 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 5,000 $0.0280
$0.0280 Buy Now
DISTI # ESR10EZPF3240
Avnet Americas Res Thick Film 0805 324Ohm 1% 2/5W ?100ppm/?C Molded SMD Paper T/R - Tape and Reel (Alt: ESR10EZPF3240) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel 0
  • 5,000 $0.0175
  • 10,000 $0.0170
  • 20,000 $0.0166
  • 30,000 $0.0161
  • 40,000 $0.0156
  • 50,000 $0.0154
$0.0154 / $0.0175 Buy Now
DISTI # 755-ESR10EZPF3240
Mouser Electronics Thick Film Resistors - SMD 0805 324ohm 1% Anti Surge AEC-Q200 RoHS: Compliant 3792
  • 1 $0.2000
  • 10 $0.1670
  • 100 $0.0660
  • 1,000 $0.0280
  • 5,000 $0.0220
  • 10,000 $0.0210
  • 25,000 $0.0200
  • 50,000 $0.0190
$0.0190 / $0.2000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks 0
  • 5,000 $0.0160
$0.0160 Buy Now

CAD Models for ESR10EZPF3240 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ESR10EZPF3240 by ROHM Semiconductor

ESR10EZPF3240
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
ROHM Semiconductor
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.4 W
Reference Standard
AEC-Q200
Resistance
324 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. ESR10EZPF3240
    ROHM Semiconductor
    Fixed Resistor, Metal Glaze/thick Film, 0.4W, 324ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESR10EZPF3240 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESR10EZPF3240 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of ESR10EZPF3240 would you like to use for your alert(s)?
  • Please alert me when ESR10EZPF3240 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESR10EZPF3240 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESR10EZPF3240 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESR10EZPF3240 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESR10EZPF3240.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESR10EZPF3240 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: