Part Details for ESR10EZPF4R02 by ROHM Semiconductor
Overview of ESR10EZPF4R02 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR10EZPF4R02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-ESR10EZPF4R02CT-ND
|
DigiKey | RES 4.02 OHM 1% 1/2W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9500 In Stock |
|
$0.0204 / $0.2100 | Buy Now |
DISTI #
ESR10EZPF4R02
|
Avnet Americas | Res Anti-Surge Thick Film 0805 4.02 Ohm 1% 2/5W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: ESR10EZPF4R02) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
755-ESR10EZPF4R02
|
Mouser Electronics | Thick Film Resistors - SMD Anti-surge Chip Resistors RoHS: Compliant | 9972 |
|
$0.0190 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0160 | Buy Now |
DISTI #
ESR10EZPF4R02
|
Avnet Americas | Res Anti-Surge Thick Film 0805 4.02 Ohm 1% 2/5W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: ESR10EZPF4R02) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
ESR10EZPF4R02
|
Avnet Asia | Res Anti-Surge Thick Film 0805 4.02 Ohm 1% 2/5W ±100ppm/°C Molded Paper T/R (Alt: ESR10EZPF4R02) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for ESR10EZPF4R02
ESR10EZPF4R02 CAD Models
ESR10EZPF4R02 Part Data Attributes:
|
ESR10EZPF4R02
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR10EZPF4R02
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.4W, 4.02ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.4 W | |
Reference Standard | AEC-Q200 | |
Resistance | 4.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |