Part Details for ESR10EZPF8R20 by ROHM Semiconductor
Overview of ESR10EZPF8R20 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR10EZPF8R20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK4332
|
Newark | Res, 8.2R, 1%, 0.4W, Thick Film, 0805 Rohs Compliant: Yes |Rohm ESR10EZPF8R20 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3870 |
|
$0.0400 / $0.1120 | Buy Now |
DISTI #
846-ESR10EZPF8R20CT-ND
|
DigiKey | RES 8.2 OHM 1% 1/2W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
170 In Stock |
|
$0.0204 / $0.2100 | Buy Now |
DISTI #
ESR10EZPF8R20
|
Avnet Americas | Resistor Anti-Surge Thick Film 0805 8.2 Ohm 1% 2/5W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: ESR10EZPF8R20) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
755-ESR10EZPF8R20
|
Mouser Electronics | Thick Film Resistors - SMD ANTI SURGE CHIP RESISOTR, 0805 CASE SIZE, 1% RoHS: Compliant | 13460 |
|
$0.0190 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0160 | Buy Now |
DISTI #
ESR10EZPF8R20
|
Avnet Americas | Resistor Anti-Surge Thick Film 0805 8.2 Ohm 1% 2/5W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: ESR10EZPF8R20) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
4009443RL
|
element14 Asia-Pacific | RES, 8.2R, 1%, 0.4W, THICK FILM, 0805 RoHS: Compliant Min Qty: 500 Container: Reel | 3870 |
|
$0.0200 / $0.0386 | Buy Now |
DISTI #
4009443
|
element14 Asia-Pacific | RES, 8.2R, 1%, 0.4W, THICK FILM, 0805 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3870 |
|
$0.0200 / $0.0772 | Buy Now |
DISTI #
4009443
|
Farnell | RES, 8.2R, 1%, 0.4W, THICK FILM, 0805 RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 3870 |
|
$0.0190 / $0.0835 | Buy Now |
DISTI #
4009443RL
|
Farnell | RES, 8.2R, 1%, 0.4W, THICK FILM, 0805 RoHS: Compliant Min Qty: 500 Lead time: 17 Weeks, 1 Days Container: Reel | 3870 |
|
$0.0190 / $0.0392 | Buy Now |
Part Details for ESR10EZPF8R20
ESR10EZPF8R20 CAD Models
ESR10EZPF8R20 Part Data Attributes:
|
ESR10EZPF8R20
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR10EZPF8R20
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.4W, 8.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |