Part Details for ESR10EZPF9R10 by ROHM Semiconductor
Overview of ESR10EZPF9R10 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR10EZPF9R10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK4338
|
Newark | Res, 9.1R, 1%, 0.4W, Thick Film, 0805 Rohs Compliant: Yes |Rohm ESR10EZPF9R10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3114 |
|
$0.0290 / $0.0920 | Buy Now |
DISTI #
RHM9.10AECT-ND
|
DigiKey | RES 9.1 OHM 1% 1/2W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9630 In Stock |
|
$0.0187 / $0.1900 | Buy Now |
DISTI #
ESR10EZPF9R10
|
Avnet Americas | Res Thick Film 0805 9.1Ohm 1% 2/5W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: ESR10EZPF9R10) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
755-ESR10EZPF9R10
|
Mouser Electronics | Thick Film Resistors - SMD 0805 9.1ohm 1% Anti Surge AEC-Q200 RoHS: Compliant | 5349 |
|
$0.0180 / $0.1900 | Buy Now |
DISTI #
52957718
|
Verical | Res Thick Film 0805 9.1 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1163 Package Multiple: 1 Date Code: 2001 | Americas - 10000 |
|
$0.0579 / $0.0628 | Buy Now |
DISTI #
63394144
|
Verical | Res Thick Film 0805 9.1 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 810 Package Multiple: 1 Date Code: 2230 | Americas - 4040 |
|
$0.0329 / $0.0386 | Buy Now |
|
Quest Components | 8024 |
|
$0.0860 / $0.4300 | Buy Now | |
DISTI #
C1S625900909734
|
Chip1Stop | Anti-surge Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape | 4040 |
|
$0.0263 / $0.0693 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 10000 |
|
$0.0430 / $0.1270 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2016 Date Code: 2016 | 30 |
|
$0.0430 / $0.1270 | Buy Now |
Part Details for ESR10EZPF9R10
ESR10EZPF9R10 CAD Models
ESR10EZPF9R10 Part Data Attributes
|
ESR10EZPF9R10
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR10EZPF9R10
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.4W, 9.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |