Part Details for ESR10EZPJ132 by ROHM Semiconductor
Overview of ESR10EZPJ132 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR10EZPJ132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM1.3KKCT-ND
|
DigiKey | RES 1.3K OHM 5% 2/5W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0181 / $0.1400 | Buy Now |
DISTI #
ESR10EZPJ132
|
Avnet Americas | RES ANTI-SURGE 0805 1.3K OHM 0.4W 5% SMD - Tape and Reel (Alt: ESR10EZPJ132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0115 / $0.0131 | Buy Now |
DISTI #
755-ESR10EZPJ132
|
Mouser Electronics | Thick Film Resistors - SMD 0805 1.3Kohm 5% Anti Surge AEC-Q200 RoHS: Compliant | 0 |
|
$0.0120 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0120 | Buy Now |
DISTI #
58112331
|
Verical | Res Thick Film 0805 1.3K Ohm 5% 0.4W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1613 Package Multiple: 1 Date Code: 2101 | Americas - 9900 |
|
$0.0428 / $0.0453 | Buy Now |
DISTI #
69058602
|
Verical | Res Thick Film 0805 1.3K Ohm 5% 0.4W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2500 Package Multiple: 1 Date Code: 2229 | Americas - 2950 |
|
$0.0125 | Buy Now |
|
Quest Components | 7924 |
|
$0.0620 / $0.3100 | Buy Now | |
DISTI #
C1S625901116924
|
Chip1Stop | Anti-surge Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape | 2950 |
|
$0.0100 / $0.0226 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 9900 |
|
$0.0310 / $0.0930 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 5 |
|
$0.0310 / $0.0930 | Buy Now |
Part Details for ESR10EZPJ132
ESR10EZPJ132 CAD Models
ESR10EZPJ132 Part Data Attributes
|
ESR10EZPJ132
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR10EZPJ132
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.4W, 1300ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |