Part Details for ESR10EZPJ390. by ROHM Semiconductor
Overview of ESR10EZPJ390. by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR10EZPJ390.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC9034
|
Newark | Resistance:39Ohm, Resistance Tolerance:± 5%, Power Rating:400Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Esr Series, Temperature Coefficient:± 200Ppm/°C Rohs Compliant: Yes |Rohm ESR10EZPJ390. Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 / $0.0120 | Buy Now |