Part Details for ESR10EZPJ470 by ROHM Semiconductor
Overview of ESR10EZPJ470 by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR10EZPJ470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC6978
|
Newark | Res, 47R, 5%, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:47Ohm, Product Range:Esr Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:400Mw, Resistance Tolerance:± 5%, Temperaturerohs Compliant: Yes |Rohm ESR10EZPJ470 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2180 |
|
$0.0180 | Buy Now |
DISTI #
RHM47KCT-ND
|
DigiKey | RES 47 OHM 5% 1/2W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1797 In Stock |
|
$0.0123 / $0.1300 | Buy Now |
DISTI #
ESR10EZPJ470
|
Avnet Americas | RES ANTI-SURGE 0805 47 OHM 0.4W 5% SMD - Tape and Reel (Alt: ESR10EZPJ470) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0115 / $0.0131 | Buy Now |
DISTI #
755-ESR10EZPJ470
|
Mouser Electronics | Thick Film Resistors - SMD 0805 47ohm 5% Anti Surge AEC-Q200 RoHS: Compliant | 10723 |
|
$0.0120 / $0.1300 | Buy Now |
|
Future Electronics | Anti Surge Chip Resistor 0805 Case 47 Ohms 5% Tolerance 200 PPM RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0117 / $0.0133 | Buy Now |
|
Quest Components | 3888 |
|
$0.0270 / $0.1350 | Buy Now | |
DISTI #
ESR10EZPJ470
|
TTI | Thick Film Resistors - SMD 0805 47ohm 5% Anti Surge AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0119 / $0.0138 | Buy Now |
DISTI #
ESR10EZPJ470
|
Avnet Americas | RES ANTI-SURGE 0805 47 OHM 0.4W 5% SMD - Tape and Reel (Alt: ESR10EZPJ470) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0115 / $0.0131 | Buy Now |
DISTI #
ESR10EZPJ470
|
Avnet Asia | RES ANTI-SURGE 0805 47 OHM 0.4W 5% SMD (Alt: ESR10EZPJ470) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 60 |
|
$0.0090 / $0.0270 | Buy Now |