Part Details for ESR10EZPJ513 by ROHM Semiconductor
Overview of ESR10EZPJ513 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR10EZPJ513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM51KKCT-ND
|
DigiKey | RES 51K OHM 5% 2/5W 0805 Min Qty: 5000 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0179 | Buy Now |
DISTI #
ESR10EZPJ513
|
Avnet Americas | RES ANTI-SURGE 0805 51K OHM 0.4W 5% SMD - Tape and Reel (Alt: ESR10EZPJ513) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0115 / $0.0131 | Buy Now |
DISTI #
755-ESR10EZPJ513
|
Mouser Electronics | Thick Film Resistors - SMD 0805 51Kohm 5% Anti Surge AEC-Q200 RoHS: Compliant | 0 |
|
$0.0120 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0120 | Buy Now |
DISTI #
69060346
|
Verical | Res Thick Film 0805 51K Ohm 5% 0.4W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3572 Package Multiple: 1 Date Code: 2234 | Americas - 5000 |
|
$0.0072 / $0.0087 | Buy Now |
DISTI #
ESR10EZPJ513
|
Avnet Americas | RES ANTI-SURGE 0805 51K OHM 0.4W 5% SMD - Tape and Reel (Alt: ESR10EZPJ513) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0115 / $0.0131 | Buy Now |
DISTI #
4010512
|
Farnell | RES, 51K, 5%, 0.4W, 0805, THICK FILM RoHS: Compliant Min Qty: 5000 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.0150 | Buy Now |
Part Details for ESR10EZPJ513
ESR10EZPJ513 CAD Models
ESR10EZPJ513 Part Data Attributes:
|
ESR10EZPJ513
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR10EZPJ513
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.4W, 51000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 51000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |