There are no models available for this part yet.
Overview of ESR10EZPJ7R5 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ESR10EZPJ7R5 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AK9539
|
Newark | Res, 7R5, 5%, 0.4W, Thick Film, 0805 Rohs Compliant: Yes |Rohm ESR10EZPJ7R5 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4530 |
|
$0.0170 / $0.0470 | Buy Now | |
DISTI #
RHM7.5KCT-ND
|
DigiKey | RES 7.5 OHM 5% 1/2W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14200 In Stock |
|
$0.0114 / $0.1000 | Buy Now | |
DISTI #
ESR10EZPJ7R5
|
Avnet Americas | RES ANTI-SURGE 0805 7.5 OHM 0.4W 5% SMD - Tape and Reel (Alt: ESR10EZPJ7R5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0115 / $0.0131 | Buy Now | |
DISTI #
755-ESR10EZPJ7R5
|
Mouser Electronics | Thick Film Resistors - SMD 0805 7.5ohm 5% Anti Surge AEC-Q200 RoHS: Compliant | 7365 |
|
$0.0120 / $0.1000 | Buy Now | |
Future Electronics | ESR Series 0805 7.5 Ω ±5% 0.4 W ±200 ppm/°C SMT Anti-surge Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 240000Reel |
|
$0.0119 / $0.0129 | Buy Now | ||
Future Electronics | ESR Series 0805 7.5 Ω ±5% 0.4 W ±200 ppm/°C SMT Anti-surge Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 85000Reel |
|
$0.0119 / $0.0129 | Buy Now | ||
DISTI #
ESR10EZPJ7R5
|
TTI | Thick Film Resistors - SMD 0805 7.5ohm 5% Anti Surge AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 105000 In Stock |
|
$0.0113 / $0.0127 | Buy Now | |
DISTI #
C1S625902041089
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: No Container: Cut Tape | 5000 |
|
$0.0087 / $0.0174 | Buy Now | |
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2014 Date Code: 2014 | 200 |
|
$0.0310 / $0.0930 | Buy Now | ||
LCSC | 400mW Thick Film Resistors 150V 200ppm/ 5% 7.5 0805 Chip Resistor - Surface Mount ROHS | 95 |
|
$0.0524 / $0.0900 | Buy Now |
CAD Models for ESR10EZPJ7R5 by ROHM Semiconductor
Part Data Attributes for ESR10EZPJ7R5 by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
13 Weeks
|
Additional Feature
|
LASER TRIMMABLE, STANDARD: TS 16949
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.4 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
7.5 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
150 V
|
Related Parts for ESR10EZPJ7R5
-
CRCW040249R9FKEDFixed Resistors
-
C0603C474K4RACFixed Capacitors
-
17051331602Headers and Edge Type Connectors
-
SI7116DN-T1-E3Power Field-Effect Transistors
-
LT1963AEFE#PBFLinear Regulator ICs
-
MAX5022EUT+Switching Regulator or Controllers
-
SN65HVD08DLine Driver or Receivers
-
0451010.MRLElectric Fuses
-
SN74ALVTH162245VRBus Driver/Transceivers