There are no models available for this part yet.
Overview of ESR18EZPD10R0 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ESR18EZPD10R0 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ESR18EZPD10R0
|
Avnet Americas | RES ANTI-SURGE 1206 10 OHM 1/3W 0.5% SMD - Tape and Reel (Alt: ESR18EZPD10R0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0256 / $0.0292 | Buy Now | |
DISTI #
755-ESR18EZPD10R0
|
Mouser Electronics | Thick Film Resistors - SMD 1206 10ohm 0.50% Anti Surge AEC-Q200 RoHS: Compliant | 0 |
|
$0.0320 / $0.3400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0267 | Buy Now |
CAD Models for ESR18EZPD10R0 by ROHM Semiconductor
Part Data Attributes for ESR18EZPD10R0 by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Additional Feature
|
LASER TRIMMABLE, STANDARD: TS 16949
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
10 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for ESR18EZPD10R0
This table gives cross-reference parts and alternative options found for ESR18EZPD10R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR18EZPD10R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAG06K100DTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ESR18EZPD10R0 vs RAG06K100DTG |
CR1206D10RP200.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | ESR18EZPD10R0 vs CR1206D10RP200.5W |
RAG06K10R0DT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ESR18EZPD10R0 vs RAG06K10R0DT |
RAG06K10R0DBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ESR18EZPD10R0 vs RAG06K10R0DBG |
MC1206B-10R0-DTQ | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ESR18EZPD10R0 vs MC1206B-10R0-DTQ |
RMCH32K100DTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ESR18EZPD10R0 vs RMCH32K100DTP |
RAG06K100DBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ESR18EZPD10R0 vs RAG06K100DBL |
RMH12R-10R-D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | ESR18EZPD10R0 vs RMH12R-10R-D |
MC1206B-10R0-DTW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ESR18EZPD10R0 vs MC1206B-10R0-DTW |
RAG06K100DBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ESR18EZPD10R0 vs RAG06K100DBG |