Part Details for ESR18EZPD2211 by ROHM Semiconductor
Overview of ESR18EZPD2211 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR18EZPD2211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-ESR18EZPD2211CT-ND
|
DigiKey | RES 2.21K OHM 0.5% 1/2W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0328 / $0.2900 | Buy Now |
DISTI #
ESR18EZPD2211
|
Avnet Americas | RES ANTI-SURGE 1206 2.21K OHM 1/3W 0.5% SMD - Tape and Reel (Alt: ESR18EZPD2211) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0256 / $0.0292 | Buy Now |
DISTI #
ESR18EZPD2211
|
Avnet Americas | RES ANTI-SURGE 1206 2.21K OHM 1/3W 0.5% SMD - Tape and Reel (Alt: ESR18EZPD2211) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-ESR18EZPD2211
|
Mouser Electronics | Thick Film Resistors - SMD 1206 2.21Kohm 0.50% Anti Surge AEC-Q200 RoHS: Compliant | 10000 |
|
$0.0320 / $0.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0267 | Buy Now |
DISTI #
70798266
|
Verical | Res Thick Film 1206 2.21K Ohm 0.5% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200 Min Qty: 650 Package Multiple: 1 Date Code: 2301 | Americas - 5000 |
|
$0.1063 / $0.1163 | Buy Now |
|
Quest Components | 4000 |
|
$0.0750 / $0.2500 | Buy Now | |
DISTI #
ESR18EZPD2211
|
Avnet Americas | RES ANTI-SURGE 1206 2.21K OHM 1/3W 0.5% SMD - Tape and Reel (Alt: ESR18EZPD2211) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ESR18EZPD2211
|
Avnet Americas | RES ANTI-SURGE 1206 2.21K OHM 1/3W 0.5% SMD - Tape and Reel (Alt: ESR18EZPD2211) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0256 / $0.0292 | Buy Now |
DISTI #
ESR18EZPD2211
|
Avnet Americas | RES ANTI-SURGE 1206 2.21K OHM 1/3W 0.5% SMD - Tape and Reel (Alt: ESR18EZPD2211) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for ESR18EZPD2211
ESR18EZPD2211 CAD Models
ESR18EZPD2211 Part Data Attributes
|
ESR18EZPD2211
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR18EZPD2211
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2210ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Reference Standard | AEC-Q200 | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for ESR18EZPD2211
This table gives cross-reference parts and alternative options found for ESR18EZPD2211. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR18EZPD2211, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206DR-072K21L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ESR18EZPD2211 vs RC1206DR-072K21L |
NRC-AS12D2211TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | ESR18EZPD2211 vs NRC-AS12D2211TRF |
CRCW12062K21DKEAP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ESR18EZPD2211 vs CRCW12062K21DKEAP |