Part Details for ESR18EZPD3601 by ROHM Semiconductor
Overview of ESR18EZPD3601 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR18EZPD3601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-ESR18EZPD3601CT-ND
|
DigiKey | RES 3.6K OHM 0.5% 1/2W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0328 / $0.2900 | Buy Now |
DISTI #
ESR18EZPD3601
|
Avnet Americas | RES ANTI-SURGE 1206 3.6K OHM 1/3W 0.5% SMD - Tape and Reel (Alt: ESR18EZPD3601) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0256 / $0.0292 | Buy Now |
DISTI #
755-ESR18EZPD3601
|
Mouser Electronics | Thick Film Resistors - SMD 1206 3.6Kohm 0.50% Anti Surge AEC-Q200 RoHS: Compliant | 10000 |
|
$0.0330 / $0.3400 | Buy Now |
|
Future Electronics | ESR Series 1206 3.6 kOhm ±0.5 % 500 mW ±100ppm/°C Anti-Surge Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0324 / $0.0364 | Buy Now |
|
Future Electronics | ESR Series 1206 3.6 kOhm ±0.5 % 500 mW ±100ppm/°C Anti-Surge Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0324 / $0.0364 | Buy Now |
|
Quest Components | 4160 |
|
$0.0960 / $0.4800 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2016 Date Code: 2016 | 200 |
|
$0.0480 / $0.1430 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 5000 |
|
$0.0250 / $0.1410 | Buy Now |
Part Details for ESR18EZPD3601
ESR18EZPD3601 CAD Models
ESR18EZPD3601 Part Data Attributes:
|
ESR18EZPD3601
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR18EZPD3601
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for ESR18EZPD3601
This table gives cross-reference parts and alternative options found for ESR18EZPD3601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR18EZPD3601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAG06K362DCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ESR18EZPD3601 vs RAG06K362DCG |
RPC1206DT3K60-HP | Fixed Resistor, Thick Film, 0.5W, 3600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | ESR18EZPD3601 vs RPC1206DT3K60-HP |
RMCH32K362DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ESR18EZPD3601 vs RMCH32K362DB |
AC1206DR-7W3K6L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ESR18EZPD3601 vs AC1206DR-7W3K6L |
RAG06K362DBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ESR18EZPD3601 vs RAG06K362DBL |
SR1206DR-7W3K6L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ESR18EZPD3601 vs SR1206DR-7W3K6L |
RAG06K362DTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ESR18EZPD3601 vs RAG06K362DTL |
RAG06K362DT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ESR18EZPD3601 vs RAG06K362DT |
RBX32K362DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ESR18EZPD3601 vs RBX32K362DB |
RAG06K362DTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ESR18EZPD3601 vs RAG06K362DTG |