Part Details for ESR18EZPF1180 by ROHM Semiconductor
Overview of ESR18EZPF1180 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR18EZPF1180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESR18EZPF1180-ND
|
DigiKey | RES 118 OHM 1% 3/4W 1206 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0259 | Buy Now |
DISTI #
ESR18EZPF1180
|
Avnet Americas | RES ANTI-SURGE 1206 118 OHM 1/3W 1% SMD - Tape and Reel (Alt: ESR18EZPF1180) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
755-ESR18EZPF1180
|
Mouser Electronics | Thick Film Resistors - SMD 1206 118ohm 1% Anti Surge AEC-Q200 RoHS: Compliant | 0 |
|
$0.0170 / $0.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0160 | Buy Now |
Part Details for ESR18EZPF1180
ESR18EZPF1180 CAD Models
ESR18EZPF1180 Part Data Attributes:
|
ESR18EZPF1180
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR18EZPF1180
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 118ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Reference Standard | AEC-Q200 | |
Resistance | 118 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ESR18EZPF1180
This table gives cross-reference parts and alternative options found for ESR18EZPF1180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR18EZPF1180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRGCQ1206F118R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 118ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | ESR18EZPF1180 vs CRGCQ1206F118R |
NMCR1206FT118R | RES,SMT,THICK FILM,118 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | ESR18EZPF1180 vs NMCR1206FT118R |
MC1206P-1180-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 118ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | ESR18EZPF1180 vs MC1206P-1180-FT101W |
RK73H2BXTE1180F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 118ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | ESR18EZPF1180 vs RK73H2BXTE1180F |
CRCW1206118RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 118ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | ESR18EZPF1180 vs CRCW1206118RFKEBC |
AR1206FR-07118RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 118ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | ESR18EZPF1180 vs AR1206FR-07118RL |
HQ06S4F1180TEE | Fixed Resistor, 0.25W, 118ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ESR18EZPF1180 vs HQ06S4F1180TEE |
MR12X1180FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 118ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | ESR18EZPF1180 vs MR12X1180FGL |
GWCR1206-118RFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 118ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | ESR18EZPF1180 vs GWCR1206-118RFT5 |
MC1206-1180-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 118ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ESR18EZPF1180 vs MC1206-1180-FB101Q |