Part Details for ESR18EZPF1304 by ROHM Semiconductor
Overview of ESR18EZPF1304 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR18EZPF1304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK4363
|
Newark | Res, 1.3M, 1%, 0.5W, Thick Film, 1206 Rohs Compliant: Yes |Rohm ESR18EZPF1304 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4860 |
|
$0.0250 / $0.1510 | Buy Now |
DISTI #
ESR18EZPF1304-ND
|
DigiKey | RES 1.3M OHM 1% 1/2W 1206 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0259 | Buy Now |
DISTI #
ESR18EZPF1304
|
Avnet Americas | RES ANTI-SURGE 1206 1.3M OHM 1/3W 1% SMD - Tape and Reel (Alt: ESR18EZPF1304) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
755-ESR18EZPF1304
|
Mouser Electronics | Thick Film Resistors - SMD 1206 1.3Mohm 1% Anti Surge AEC-Q200 RoHS: Compliant | 0 |
|
$0.0160 / $0.1700 | Order Now |
|
Future Electronics | ESR Series 1206 1.3 MOhms ±1% 0.5W Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Cut Tape/Mini-Reel | 4990Cut Tape/Mini-Reel |
|
$0.0352 / $0.1350 | Buy Now |
|
Future Electronics | ESR Series 1206 1.3 MOhms ±1% 0.5W Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0151 / $0.0172 | Buy Now |
DISTI #
77825627
|
Verical | Res Thick Film 1206 1.3M Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2084 Package Multiple: 1 Date Code: 2401 | Americas - 10000 |
|
$0.0323 / $0.0351 | Buy Now |
|
Quest Components | 8000 |
|
$0.0420 / $0.1400 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2024 Date Code: 2024 | 10000 |
|
$0.0140 / $0.0360 | Buy Now |
Part Details for ESR18EZPF1304
ESR18EZPF1304 CAD Models
ESR18EZPF1304 Part Data Attributes
|
ESR18EZPF1304
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR18EZPF1304
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1300000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ESR18EZPF1304
This table gives cross-reference parts and alternative options found for ESR18EZPF1304. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR18EZPF1304, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC1206FT1M30-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | ESR18EZPF1304 vs RPC1206FT1M30-HP |
CR1206F1M3P200.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | ESR18EZPF1304 vs CR1206F1M3P200.5W |
RBX32K135FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ESR18EZPF1304 vs RBX32K135FB |
RMP12R-1M3-F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | ESR18EZPF1304 vs RMP12R-1M3-F |
CRGP1206F1M3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | ESR18EZPF1304 vs CRGP1206F1M3 |
RMH12R-1M3-F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | ESR18EZPF1304 vs RMH12R-1M3-F |
HP06W2F1304TEE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ESR18EZPF1304 vs HP06W2F1304TEE |
CR1206F1M3P100.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | ESR18EZPF1304 vs CR1206F1M3P100.5W |
RBX32K135FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ESR18EZPF1304 vs RBX32K135FTP |
HP06W2F1304T4E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | ESR18EZPF1304 vs HP06W2F1304T4E |