Part Details for ESR18EZPF1800 by ROHM Semiconductor
Overview of ESR18EZPF1800 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR18EZPF1800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK4373
|
Newark | Res, 180R, 1%, 0.5W, Thick Film, 1206 Rohs Compliant: Yes |Rohm ESR18EZPF1800 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4490 |
|
$0.0250 / $0.0800 | Buy Now |
DISTI #
846-ESR18EZPF1800CT-ND
|
DigiKey | RES 180 OHM 1% 3/4W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4850 In Stock |
|
$0.0177 / $0.1900 | Buy Now |
DISTI #
ESR18EZPF1800
|
Avnet Americas | RES ANTI-SURGE 1206 180 OHM 1/3W 1% SMD - Tape and Reel (Alt: ESR18EZPF1800) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
755-ESR18EZPF1800
|
Mouser Electronics | Thick Film Resistors - SMD 1206 180ohm 1% Anti Surge AEC-Q200 RoHS: Compliant | 5876 |
|
$0.0160 / $0.1700 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 1206 180ohm 1% Anti Surge AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0156 / $0.0176 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 1206 180ohm 1% Anti Surge AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0151 / $0.0172 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2014 Date Code: 2014 | 150 |
|
$0.0310 / $0.0930 | Buy Now |
Part Details for ESR18EZPF1800
ESR18EZPF1800 CAD Models
ESR18EZPF1800 Part Data Attributes:
|
ESR18EZPF1800
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR18EZPF1800
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ESR18EZPF1800
This table gives cross-reference parts and alternative options found for ESR18EZPF1800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR18EZPF1800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCHP06W2F1800T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | ESR18EZPF1800 vs MCHP06W2F1800T5E |
RAG06K181FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ESR18EZPF1800 vs RAG06K181FT |
WHPC1206-180RFT5 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 180ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | ESR18EZPF1800 vs WHPC1206-180RFT5 |
RMCH32K181FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ESR18EZPF1800 vs RMCH32K181FB |
RAG06K181FBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ESR18EZPF1800 vs RAG06K181FBG |
WF12P1800FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | ESR18EZPF1800 vs WF12P1800FTLV |
RMCH32K181FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ESR18EZPF1800 vs RMCH32K181FTP |
RMCS1206FT180R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | ESR18EZPF1800 vs RMCS1206FT180R-HP |
TFP1206R1800FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | ESR18EZPF1800 vs TFP1206R1800FA-T5 |
RMH12FT1800 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | ESR18EZPF1800 vs RMH12FT1800 |