Part Details for ESR18EZPF23R2 by ROHM Semiconductor
Overview of ESR18EZPF23R2 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR18EZPF23R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESR18EZPF23R2-ND
|
DigiKey | RES 23.2 OHM 1% 3/4W 1206 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0247 | Buy Now |
DISTI #
ESR18EZPF23R2
|
Avnet Americas | RES ANTI-SURGE 1206 23.2 OHM 1/3W 1% SMD - Tape and Reel (Alt: ESR18EZPF23R2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
755-ESR18EZPF23R2
|
Mouser Electronics | Thick Film Resistors - SMD 1206 23.2ohm 1% Anti Surge AEC-Q200 RoHS: Compliant | 0 |
|
$0.0170 / $0.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0160 | Buy Now |
Part Details for ESR18EZPF23R2
ESR18EZPF23R2 CAD Models
ESR18EZPF23R2 Part Data Attributes
|
ESR18EZPF23R2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR18EZPF23R2
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 23.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Reference Standard | AEC-Q200 | |
Resistance | 23.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ESR18EZPF23R2
This table gives cross-reference parts and alternative options found for ESR18EZPF23R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR18EZPF23R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS06K23R2FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ESR18EZPF23R2 vs RS06K23R2FBG |
FCF06FW-23R2-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | ESR18EZPF23R2 vs FCF06FW-23R2-W |
RMCS1/823.21%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ESR18EZPF23R2 vs RMCS1/823.21%A |
RS06K23R2FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ESR18EZPF23R2 vs RS06K23R2FB |
NMCR1206FG23R2 | RES,SMT,THICK FILM,23.2 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | ESR18EZPF23R2 vs NMCR1206FG23R2 |
RK73H2BLTE23R2F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ESR18EZPF23R2 vs RK73H2BLTE23R2F |
RK73H2BRTTEB23R2F | RES,SMT,THICK FILM,23.2 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | ESR18EZPF23R2 vs RK73H2BRTTEB23R2F |
CR-06FLB--23R2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | ESR18EZPF23R2 vs CR-06FLB--23R2 |
NRCL12F23R2TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | NIC Components Corp | ESR18EZPF23R2 vs NRCL12F23R2TRF |
WR12X23R2FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | ESR18EZPF23R2 vs WR12X23R2FGL |