Part Details for ESR25JZPF2401 by ROHM Semiconductor
Overview of ESR25JZPF2401 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR25JZPF2401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK4495
|
Newark | Res, 2.4K, 1%, 0.66W, Thick Film, 1210 Rohs Compliant: Yes |Rohm ESR25JZPF2401 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 280 |
|
$0.0710 / $0.3190 | Buy Now |
DISTI #
ESR25JZPF2401-ND
|
DigiKey | RES 2.4K OHM 1% 1W 1210 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0867 | Buy Now |
DISTI #
ESR25JZPF2401
|
Avnet Americas | RES ANTI-SURGE 1210 2.4K OHM 1/2W 1% SMD - Tape and Reel (Alt: ESR25JZPF2401) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0563 / $0.0642 | Buy Now |
DISTI #
755-ESR25JZPF2401
|
Mouser Electronics | Thick Film Resistors - SMD 1210 2.4Kohm 1% Anti Surge AEC-Q200 RoHS: Compliant | 0 |
|
$0.0580 / $0.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0587 | Buy Now |
DISTI #
ESR25JZPF2401
|
Avnet Americas | RES ANTI-SURGE 1210 2.4K OHM 1/2W 1% SMD - Tape and Reel (Alt: ESR25JZPF2401) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0563 / $0.0642 | Buy Now |
DISTI #
4009715RL
|
element14 Asia-Pacific | RES, 2.4K, 1%, 0.66W, THICK FILM, 1210 RoHS: Compliant Min Qty: 100 Container: Reel | 280 |
|
$0.0605 / $0.1358 | Buy Now |
DISTI #
4009715
|
element14 Asia-Pacific | RES, 2.4K, 1%, 0.66W, THICK FILM, 1210 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 280 |
|
$0.0605 / $0.3240 | Buy Now |
DISTI #
4009715RL
|
Farnell | RES, 2.4K, 1%, 0.66W, THICK FILM, 1210 RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 280 |
|
$0.0554 / $0.1353 | Buy Now |
DISTI #
4009715
|
Farnell | RES, 2.4K, 1%, 0.66W, THICK FILM, 1210 RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 280 |
|
$0.0554 / $0.3469 | Buy Now |
Part Details for ESR25JZPF2401
ESR25JZPF2401 CAD Models
ESR25JZPF2401 Part Data Attributes:
|
ESR25JZPF2401
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR25JZPF2401
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.66 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |