Part Details for ESRG250ETD331MJ09S by United Chemi-Con Inc
Overview of ESRG250ETD331MJ09S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESRG250ETD331MJ09S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R8831
|
Newark | Bulk/Capacitor, Aluminum, 25 V, Cap.330 , Dia.10 , Leng.9 |Chemi-Con ESRG250ETD331MJ09S RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4850 | Buy Now |
DISTI #
ESRG250ETD331MJ09S-ND
|
DigiKey | CAP ALUM 330UF 20% 25V RADIAL TH Min Qty: 800 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2610 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 | 0 |
|
$0.3120 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 330uF 25V 20%( 10 X 9mm) Radial 5mm 380mA 2000h 85°C Ammo RoHS: Compliant | 0 |
|
$0.2076 / $0.4608 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 330uF 25V 20%( 10 X 9mm) Radial 5mm 380mA 2000h 85°C Ammo RoHS: Compliant | 0 |
|
$0.2076 / $0.4608 | Buy Now |
Part Details for ESRG250ETD331MJ09S
ESRG250ETD331MJ09S CAD Models
ESRG250ETD331MJ09S Part Data Attributes
|
ESRG250ETD331MJ09S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESRG250ETD331MJ09S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 380 mA | |
Series | SRG | |
Terminal Pitch | 5 mm |