Part Details for ESRG350ETC220ME07D by United Chemi-Con Inc
Overview of ESRG350ETC220ME07D by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESRG350ETC220ME07D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESRG350ETC220ME07D-ND
|
DigiKey | CAP ALUM 22UF 20% 35V RADIAL Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0964 | Buy Now |
DISTI #
661-ESRG350C220ME07D
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 22uF 35 Volt RoHS: Compliant | 0 |
|
$0.1170 / $0.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1080 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0715 / $0.1661 | Buy Now | |
|
Master Electronics | 0 |
|
$0.0715 / $0.1661 | Buy Now |
Part Details for ESRG350ETC220ME07D
ESRG350ETC220ME07D CAD Models
ESRG350ETC220ME07D Part Data Attributes:
|
ESRG350ETC220ME07D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESRG350ETC220ME07D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 57 mA | |
Series | SRG | |
Terminal Pitch | 5 mm |