Part Details for ESS-125-G-23 by Samtec Inc
Overview of ESS-125-G-23 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESS-125-G-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98P7292
|
Newark | .100" Elevated Single Row Screw Machine Socket Strip |Samtec ESS-125-G-23 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5900 / $15.2700 | Buy Now |
DISTI #
ESS-125-G-23-ND
|
DigiKey | CONN SOCKET 25POS 0.1 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.6000 | Buy Now |
DISTI #
ESS-125-G-23
|
Avnet Americas | Conn Socket Strip SKT 25 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ESS-125-G-23) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4100 / $13.0800 | Buy Now |
DISTI #
200-ESS125G23
|
Mouser Electronics | IC & Component Sockets .100" Elevated Single Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$5.8000 / $13.0800 | Order Now |
|
Onlinecomponents.com | .100" Elevated Single Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$6.1800 / $15.4400 | Buy Now |
DISTI #
000000000000111519
|
Sager | IC & Component Sockets .100 Elevated Single Row Screw Machine Socket Strip Min Qty: 1 | 0 |
|
$7.5400 / $13.0800 | Buy Now |
|
Master Electronics | .100" Elevated Single Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$6.1800 / $15.4400 | Buy Now |
DISTI #
5cd8e3fbcd7c1c4c38332fc0
|
Samtec | .100" Elevated Single Row Screw Machine Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Bulk | 0 |
|
$4.0600 / $13.0800 | Buy Now |
Part Details for ESS-125-G-23
ESS-125-G-23 CAD Models
ESS-125-G-23 Part Data Attributes
|
ESS-125-G-23
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESS-125-G-23
Samtec Inc
25 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | LOW INSERTION FORCE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (30) OVER NICKEL (50) | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Manufacturer Series | ESS | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |