There are no models available for this part yet.
Overview of ESS-129-TT-03 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ESS-129-TT-03 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98P7398
|
Newark | .100" Elevated Single Row Screw Machine Socket Strip |Samtec ESS-129-TT-03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5800 / $9.0500 | Buy Now | |
DISTI #
ESS-129-TT-03-ND
|
DigiKey | CONN SOCKET 29POS 0.1 TIN PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1900 | Buy Now | |
DISTI #
ESS-129-TT-03
|
Avnet Americas | Conn Socket Strip SKT 29 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ESS-129-TT-03) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
200-ESS129TT03
|
Mouser Electronics | IC & Component Sockets .100" Elevated Single Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$2.4200 / $5.7400 | Order Now | |
Onlinecomponents.com | .100" Elevated Single Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$1.8500 / $7.1900 | Buy Now | ||
DISTI #
000000000000111567
|
Sager | IC & Component Sockets .100 Elevated Single Row Screw Machine Socket Strip Min Qty: 1 | 0 |
|
$3.1400 / $5.7400 | Buy Now | |
Master Electronics | .100" Elevated Single Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$1.8500 / $7.1900 | Buy Now | ||
DISTI #
5cd8e3ffcd7c1c4c3833343c
|
Samtec | .100" Elevated Single Row Screw Machine Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 0 |
|
$1.6920 / $5.7380 | Buy Now |
CAD Models for ESS-129-TT-03 by Samtec Inc
Part Data Attributes for ESS-129-TT-03 by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
TIN OVER NICKEL (50)
|
Contact Finish Termination
|
TIN OVER NICKEL (50)
|
Contact Gender
|
FEMALE
|
Contact Material
|
BERYLLIUM COPPER
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Manufacturer Series
|
ESS
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
29
|