Part Details for ESS-132-T-23 by Samtec Inc
Overview of ESS-132-T-23 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESS-132-T-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98P7469
|
Newark | .100" Elevated Single Row Screw Machine Socket Strip |Samtec ESS-132-T-23 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7200 / $13.5400 | Buy Now |
DISTI #
ESS-132-T-23-ND
|
DigiKey | CONN SOCKET 32POS 0.1 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
100 In Stock |
|
$9.2285 / $15.2700 | Buy Now |
DISTI #
ESS-132-T-23
|
Avnet Americas | Conn Socket Strip SKT 32 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ESS-132-T-23) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5900 / $10.2500 | Buy Now |
DISTI #
200-ESS132T23
|
Mouser Electronics | IC & Component Sockets .100" Elevated Single Row Screw Machine Socket Strip RoHS: Compliant | 17 |
|
$3.1800 / $10.2500 | Buy Now |
|
Onlinecomponents.com | .100" Elevated Single Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$3.1800 / $10.2500 | Buy Now |
DISTI #
ESS-132-T-23
|
Avnet Americas | Conn Socket Strip SKT 32 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ESS-132-T-23) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5900 / $10.2500 | Buy Now |
DISTI #
ESS-132-T-23
|
Avnet Americas | Conn Socket Strip SKT 32 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ESS-132-T-23) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5900 / $10.2500 | Buy Now |
DISTI #
000000000000111609
|
Sager | IC & Component Sockets .100 Elevated Single Row Screw Machine Socket Strip Min Qty: 1 | 0 |
|
$5.9100 / $10.2500 | Buy Now |
DISTI #
3719733
|
Farnell | CONNECTOR, RCPT, 32POS, 1ROW, 2.54MM RoHS: Compliant Min Qty: 10 Lead time: 4 Weeks, 5 Days Container: Each | 0 |
|
$8.9586 | Buy Now |
|
Master Electronics | .100" Elevated Single Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$3.1800 / $10.2500 | Buy Now |
Part Details for ESS-132-T-23
ESS-132-T-23 CAD Models
ESS-132-T-23 Part Data Attributes
|
ESS-132-T-23
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESS-132-T-23
Samtec Inc
32 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | LOW INSERTION FORCE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (30) OVER NICKEL (50) | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Manufacturer Series | ESS | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |