-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC7933
|
Newark | 10 Rohs Compliant: Yes |Kemet ESS106M025AB2AA Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0260 | Buy Now |
DISTI #
399-ESS106M025AB2AA-ND
|
DigiKey | CAP ALUM 10UF 20% 25V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Box |
35 In Stock |
|
$0.0329 / $0.1800 | Buy Now |
DISTI #
80-ESS106M025AB2AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25V 10uF 105C 1k Hour Radial RoHS: Compliant | 37236 |
|
$0.0240 / $0.1700 | Buy Now |
DISTI #
ESS106M025AB2AA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 25V 10uF 105C 1k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.0356 | Buy Now |
DISTI #
ESS106M025AB2AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 25 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: ESS106M025AB2AA) RoHS: Compliant Min Qty: 40000 Package Multiple: 1000 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4071343
|
Farnell | ELEC CAP, 10UF, 25V, RADIAL LEADED RoHS: Compliant Min Qty: 40000 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$0.0264 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESS106M025AB2AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESS106M025AB2AA
KEMET Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.003 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 33 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESS106M025AB2AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESS106M025AB2AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UHC1E100MDD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | ESS106M025AB2AA vs UHC1E100MDD |
25ZLG10M4X7 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESS106M025AB2AA vs 25ZLG10M4X7 |
25ZLG10MEFCT54X7 | CAP ALUM 10UF 20% 25V RADIAL | Rubycon Corporation | ESS106M025AB2AA vs 25ZLG10MEFCT54X7 |
25ZLG10MEFCTZ4X7 | CAP ALUM 10UF 20% 25V RADIAL | Rubycon Corporation | ESS106M025AB2AA vs 25ZLG10MEFCTZ4X7 |
SS025M0010A5F-0407 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ESS106M025AB2AA vs SS025M0010A5F-0407 |