ESS106M063AE2AA
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID,

Overview of ESS106M063AE2AA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

Price & Stock for ESS106M063AE2AA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC7945
Newark 10 U 63V |Kemet ESS106M063AE2AA RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.0360
$0.0360 Buy Now
DISTI # 399-ESS106M063AE2AA-ND
DigiKey CAP ALUM RAD 105C Min Qty: 10000 Lead time: 26 Weeks Container: Bulk Temporarily Out of Stock
  • 10,000 $0.0437
$0.0437 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks 0
  • 10,000 $0.0304
$0.0304 Buy Now
DISTI # ESS106M063AE2AA
Avnet Abacus Aluminum Electrolytic Capacitor, 10 uF, 63 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: ESS106M063AE2AA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ESS106M063AE2AA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ESS106M063AE2AA by KEMET Corporation

ESS106M063AE2AA
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
KEMET
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.0063 mA
Length
7 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
50 mA
Surface Mount
NO
Tan Delta
0.08
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ESS106M063AE2AA
    KEMET Corporation
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID,
    VS

Alternate Parts for ESS106M063AE2AA

This table gives cross-reference parts and alternative options found for ESS106M063AE2AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESS106M063AE2AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KS7106M063S1A5E07K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, Teapo Electronic Corporation ESS106M063AE2AA vs KS7106M063S1A5E07K
SS063M0010BZF-0607 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation ESS106M063AE2AA vs SS063M0010BZF-0607
MCMHR63V106M6.3X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, SPC Multicomp ESS106M063AE2AA vs MCMHR63V106M6.3X7
UTLL10M63CF16.3X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF IBS Electronics Inc ESS106M063AE2AA vs UTLL10M63CF16.3X7
ESS106M063AE2JA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, KEMET Corporation ESS106M063AE2AA vs ESS106M063AE2JA
UTLL10M63TR266.3X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF IBS Electronics Inc ESS106M063AE2AA vs UTLL10M63TR266.3X7
SS063M0010A5F-0607 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation ESS106M063AE2AA vs SS063M0010A5F-0607
UTLL10M63TR636.3X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF IBS Electronics Inc ESS106M063AE2AA vs UTLL10M63TR636.3X7
SS063M0010J5FW0607 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, YAGEO Corporation ESS106M063AE2AA vs SS063M0010J5FW0607
UTWS10M63CF36.3X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF IBS Electronics Inc ESS106M063AE2AA vs UTWS10M63CF36.3X7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESS106M063AE2AA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESS106M063AE2AA by KEMET Corporation

Select Manufacturer
Which Manufacturer of ESS106M063AE2AA would you like to use for your alert(s)?
  • Please alert me when ESS106M063AE2AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESS106M063AE2AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESS106M063AE2AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESS106M063AE2AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESS106M063AE2AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESS106M063AE2AA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: