-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC7965
|
Newark | 22 16 Vv |Kemet ESS226M016AC2AA RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0350 | Buy Now |
DISTI #
399-ESS226M016AC2AA-ND
|
DigiKey | CAP ALUM 22UF 20% 16V RADIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Box |
11370 In Stock |
|
$0.0410 / $0.2200 | Buy Now |
DISTI #
80-ESS226M016AC2AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16V 22uF 105C 1k Hour Radial RoHS: Compliant | 14108 |
|
$0.0300 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 40000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.0296 | Buy Now |
DISTI #
ESS226M016AC2AA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 16V 22uF 105C 1k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.0315 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESS226M016AC2AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESS226M016AC2AA
KEMET Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0035 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 44 mA | |
Surface Mount | NO | |
Tan Delta | 0.17 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESS226M016AC2AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESS226M016AC2AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1220LCM0507SSN011C | CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESS226M016AC2AA vs 1220LCM0507SSN011C |
8220LCM0507SS04P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | ESS226M016AC2AA vs 8220LCM0507SS04P |
8220LCM0507SSN711C | CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESS226M016AC2AA vs 8220LCM0507SSN711C |
1220LCM0507SSN111F | CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESS226M016AC2AA vs 1220LCM0507SSN111F |
UTLL22M16TR5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | ESS226M016AC2AA vs UTLL22M16TR5X7 |
2220LCM0507LLN311D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | ESS226M016AC2AA vs 2220LCM0507LLN311D |
1220LCM0507LLN0110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | ESS226M016AC2AA vs 1220LCM0507LLN0110 |
2220LCM0507LLN511B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | ESS226M016AC2AA vs 2220LCM0507LLN511B |
8220LCM0507LLN5110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | ESS226M016AC2AA vs 8220LCM0507LLN5110 |
2220LCM0507SSN511J | CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESS226M016AC2AA vs 2220LCM0507SSN511J |