-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC7971
|
Newark | 22 U 50V |Kemet ESS226M050AE2DA Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0330 | Buy Now |
DISTI #
399-ESS226M050AE2DATB-ND
|
DigiKey | CAP ALUM RAD 105C Min Qty: 20000 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0376 | Buy Now |
DISTI #
ESS226M050AE2DA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 50 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: ESS226M050AE2DA) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESS226M050AE2DA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESS226M050AE2DA
KEMET Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.011 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 65 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESS226M050AE2DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESS226M050AE2DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50ZL22MCA6.3X7 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESS226M050AE2DA vs 50ZL22MCA6.3X7 |
50ZL22MCE6.3X7 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESS226M050AE2DA vs 50ZL22MCE6.3X7 |
50MH722MEFCCA6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESS226M050AE2DA vs 50MH722MEFCCA6.3X7 |
50MH722MCA6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount | Rubycon Corporation | ESS226M050AE2DA vs 50MH722MCA6.3X7 |
EKZE500EBC220MF07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ESS226M050AE2DA vs EKZE500EBC220MF07D |
50MH722MEFCTZ6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF | Rubycon Corporation | ESS226M050AE2DA vs 50MH722MEFCTZ6.3X7 |
50ZL22MFA6.3X7 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 22uF, THROUGH HOLE MOUNT | Rubycon Corporation | ESS226M050AE2DA vs 50ZL22MFA6.3X7 |
EKZE500EMC220MF07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ESS226M050AE2DA vs EKZE500EMC220MF07D |
EKZE500ERC220MF07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ESS226M050AE2DA vs EKZE500ERC220MF07D |
50MH722MEFCCE6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESS226M050AE2DA vs 50MH722MEFCCE6.3X7 |