Part Details for ESS227M010AE2S9 by KEMET Corporation
Overview of ESS227M010AE2S9 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESS227M010AE2S9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC7975
|
Newark | 220 U10 Vdv |Kemet ESS227M010AE2S9 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0390 | Buy Now |
DISTI #
ESS227M010AE2S9
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 10 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: ESS227M010AE2S9) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |