Part Details for ESS31-TC-001-DC24V-12A by E-T-A
Overview of ESS31-TC-001-DC24V-12A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for ESS31-TC-001-DC24V-12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESS31-TC-001-DC24V-12A-ND
|
DigiKey | CIR BRKR SOLID STATE 12A 24VDC Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$135.1700 | Buy Now |
DISTI #
457-S31TC001DC24V12A
|
Mouser Electronics | Circuit Breakers 1077, 1p, DN, 24VDC, N/O Aux, 12A RoHS: Compliant | 0 |
|
$97.9800 / $114.8800 | Order Now |
DISTI #
71478602
|
RS | Circuit Breaker Electronic With Isolation Aux Make Contact Rail Mount 24VDC 12A | E-T-A Circuit Protection and Control ESS31-TC-001-DC24V-12A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$87.1800 / $108.9800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$78.9400 / $100.0900 | Buy Now |
DISTI #
000000000005606884
|
Sager | Circuit Breakers 1077, 1p, DN, 24VDC, N/O Aux, 12A Min Qty: 1 | 0 |
|
$85.7700 / $108.7500 | Buy Now |
Part Details for ESS31-TC-001-DC24V-12A
ESS31-TC-001-DC24V-12A CAD Models
ESS31-TC-001-DC24V-12A Part Data Attributes
|
ESS31-TC-001-DC24V-12A
E-T-A
Buy Now
|
Compare Parts:
ESS31-TC-001-DC24V-12A
E-T-A
|
Samacsys Manufacturer | E-T-A |