EST108M016AH4AA
KEMET Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED

Overview of EST108M016AH4AA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for EST108M016AH4AA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC8013
Newark 1000 U 6 Vdv |Kemet EST108M016AH4AA RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.2870
  • 2,500 $0.2620
$0.2620 / $0.2870 Buy Now
DISTI # 399-EST108M016AH4AA-ND
DigiKey CAP ALUM RAD 105C Min Qty: 4800 Lead time: 26 Weeks Container: Bulk Temporarily Out of Stock
  • 4,800 $0.2654
$0.2654 Buy Now
DISTI # 80-EST108M016AH4AA
Mouser Electronics Aluminum Electrolytic Capacitors - Radial Leaded 16V 1000uF 105C 7k Hour Radial RoHS: Compliant 0
  • 1 $0.3500
  • 10 $0.2660
  • 1,000 $0.2650
$0.2650 / $0.3500 Order Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 4800 Package Multiple: 2400 Lead time: 28 Weeks 0
  • 4,800 $0.2550
$0.2550 Buy Now
DISTI # EST108M016AH4AA
Avnet Abacus (Alt: EST108M016AH4AA) RoHS: Compliant Min Qty: 4800 Package Multiple: 2400 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for EST108M016AH4AA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EST108M016AH4AA by KEMET Corporation

EST108M016AH4AA
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
KEMET
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
ESR
62 mΩ
Leakage Current
0.16 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
840 mA
Surface Mount
NO
Tan Delta
0.16
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EST108M016AH4AA
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for EST108M016AH4AA

This table gives cross-reference parts and alternative options found for EST108M016AH4AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EST108M016AH4AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8102LCM1020RTN2110 CAP,AL2O3,1MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd EST108M016AH4AA vs 8102LCM1020RTN2110
B41828A4108M000 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, TDK Corporation EST108M016AH4AA vs B41828A4108M000
8102LCM1020RTN4B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF Fenghua (HK) Electronics Ltd EST108M016AH4AA vs 8102LCM1020RTN4B
EKY-160EBC102MJ20S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con EST108M016AH4AA vs EKY-160EBC102MJ20S
RASL1000M16TR210X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, IBS Electronics Inc EST108M016AH4AA vs RASL1000M16TR210X20
2102LCM1020LLN311C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd EST108M016AH4AA vs 2102LCM1020LLN311C
8102LCM1020RTN5M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF Fenghua (HK) Electronics Ltd EST108M016AH4AA vs 8102LCM1020RTN5M
16YXF1000MKC10X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation EST108M016AH4AA vs 16YXF1000MKC10X20
2102LCM1020LLN911P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd EST108M016AH4AA vs 2102LCM1020LLN911P
2102LCM1020RTN1110 CAP,AL2O3,1MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd EST108M016AH4AA vs 2102LCM1020RTN1110

Related Parts for EST108M016AH4AA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EST108M016AH4AA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EST108M016AH4AA by KEMET Corporation

Select Manufacturer
Which Manufacturer of EST108M016AH4AA would you like to use for your alert(s)?
  • Please alert me when EST108M016AH4AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EST108M016AH4AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EST108M016AH4AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EST108M016AH4AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EST108M016AH4AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EST108M016AH4AA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: