Part Details for ESTDD50AM by Carlo Gavazzi Holding AG
Overview of ESTDD50AM by Carlo Gavazzi Holding AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESTDD50AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC4818
|
Newark | Temp Dew Point Duct Tx Current Output With Com |Carlo Gavazzi ESTDD50AM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for ESTDD50AM
ESTDD50AM CAD Models
ESTDD50AM Part Data Attributes:
|
ESTDD50AM
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
ESTDD50AM
Carlo Gavazzi Holding AG
Humidity Sensor, Pc-110,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 2% | |
Additional Feature | IP 20, IP 65, POLARITY PROTECTION, OVERVOLTAGE PROTECTION | |
Body Height | 38 mm | |
Mounting Feature | DUCT MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Output Type | ANALOG CURRENT | |
Package Body Material | PC-110 | |
Sensors/Transducers Type | HUMIDITY SENSOR | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 8 V | |
Surface Mount | NO |