-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC8147
|
Newark | Cap, 100Uf, 450V, Alu Elec, Radial, Capacitance:100Μf, Voltage(Dc):450V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:12000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Kemet ESU107M450AN9AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 673 |
|
$2.2000 / $2.4000 | Buy Now |
DISTI #
99AJ6440
|
Newark | Cap, 100Uf, 450V, Alu Elec, Radial, Capacitance:100Μf, Voltage(Dc):450V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:12000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Kemet ESU107M450AN9AA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7100 / $2.1800 | Buy Now |
DISTI #
399-15754-ND
|
DigiKey | CAP ALUM 100UF 20% 450V RADIAL Min Qty: 4000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6983 | Buy Now |
DISTI #
80-ESU107M450AN9AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 450V 100uF 105C 12k Hour Radial RoHS: Compliant | 4761 |
|
$1.7000 / $4.1300 | Buy Now |
DISTI #
ESU107M450AN9AA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 450V 100uF 105C 12k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.6800 | Buy Now |
DISTI #
ESU107M450AN9AA
|
Avnet Abacus | (Alt: ESU107M450AN9AA) RoHS: Compliant Min Qty: 4000 Package Multiple: 100 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESU107M450AN9AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESU107M450AN9AA
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.9 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 780 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |