Part Details for ESVOA-OL6953 by Lumentum Operations LLC
Overview of ESVOA-OL6953 by Lumentum Operations LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for ESVOA-OL6953
ESVOA-OL6953 CAD Models
ESVOA-OL6953 Part Data Attributes
|
ESVOA-OL6953
Lumentum Operations LLC
Buy Now
Datasheet
|
Compare Parts:
ESVOA-OL6953
Lumentum Operations LLC
Variable Attenuator, 1570nm Min, 1610nm Max, 30dB Min, SC/PC Connector, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMENTUM OPERATIONS LLC | |
Reach Compliance Code | compliant | |
Attenuation-Min | 30 dB | |
Body Height | 23.5 mm | |
Body Length or Diameter | 5.56 mm | |
Connection Type | SC/PC CONNECTOR | |
Fiber Optic Device Type | VARIABLE ATTENUATOR | |
Fiber Type | 9/125/900, SMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Max | 1610 nm | |
Operating Wavelength-Min | 1570 nm | |
Operating Wavelength-Nom | 1590 nm | |
Surface Mount | NO | |
Variation Control Mechanism | VOLTAGE |