ESW-103-12-L-D
Samtec Inc
Description: Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT

Overview of ESW-103-12-L-D by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for ESW-103-12-L-D by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 38AC7157
Newark Connector, Receptacle, 6 Contacts, 2 Rows, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Connector Mounting:Through Hole Mount, Product Range:Esw Series Rohs Compliant: Yes |Samtec ESW-103-12-L-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.9100
  • 10 $1.7200
  • 100 $1.4700
  • 500 $1.2400
  • 1,000 $1.0600
  • 2,500 $0.9800
  • 5,000 $0.9390
  • 10,000 $0.9180
$0.9180 / $1.9100 Buy Now
DISTI # 612-ESW-103-12-L-D-ND
DigiKey CONN SOCKET 6POS 0.1 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Bulk 49
In Stock
  • 1 $2.8800
  • 10 $2.2030
  • 100 $1.6997
  • 500 $1.4316
  • 1,000 $1.3337
  • 5,000 $1.1407
$1.1407 / $2.8800 Buy Now
DISTI # ESW-103-12-L-D
Avnet Americas PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Mount - Bulk (Alt: ESW-103-12-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 2370 Factory Stock
  • 1 $1.9500
  • 50 $1.5900
  • 100 $1.3500
  • 500 $1.2000
  • 1,000 $0.9889
$0.9889 / $1.9500 Buy Now
DISTI # 200-ESW10312LD
Mouser Electronics PC / 104 Connectors .100" Elevated Socket Strip RoHS: Compliant 502
  • 1 $1.9500
  • 100 $1.3500
  • 500 $1.2000
  • 1,000 $0.9100
  • 2,500 $0.8200
  • 5,000 $0.6300
  • 10,000 $0.4400
$0.4400 / $1.9500 Buy Now
Onlinecomponents.com .100" Elevated Socket Strip RoHS: Compliant 0
  • 25 $1.7530
  • 100 $1.5130
  • 250 $1.4160
  • 500 $1.3500
  • 1,000 $1.0150
  • 2,500 $0.8870
  • 5,000 $0.7040
  • 7,500 $0.6750
$0.6750 / $1.7530 Buy Now
Powell Electronics .100 Elevated Skt Strip Min Qty: 1 1564
  • 1 $1.9500
  • 50 $1.5900
  • 100 $1.3500
  • 500 $1.2000
  • 1,000 $0.9100
$0.9100 / $1.9500 Buy Now
DISTI # 000000000003180810
Sager PC / 104 Connectors .100 Elevated Socket Strip Min Qty: 1 2370
  • 1 $1.9500
  • 50 $1.5900
  • 100 $1.3500
  • 500 $1.2000
  • 1,000 $0.9100
  • 2,000 $0.8200
$0.8200 / $1.9500 Buy Now
DISTI # ESW-103-12-L-D
Avnet Abacus PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Mount (Alt: ESW-103-12-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics .100" Elevated Socket Strip RoHS: Compliant 0
  • 25 $1.7530
  • 100 $1.5130
  • 250 $1.4160
  • 500 $1.3500
  • 1,000 $1.0150
  • 2,500 $0.8870
  • 5,000 $0.7040
  • 7,500 $0.6750
$0.6750 / $1.7530 Buy Now
DISTI # 5cd8e44bcd7c1c4c38338e32
Samtec .100" Elevated Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 10000
  • 1 $1.9480
  • 50 $1.5890
  • 100 $1.3490
  • 500 $1.1990
  • 1,000 $0.9150
  • 2,000 $0.8200
  • 5,000 $0.6300
  • 10,000 $0.4410
$0.4410 / $1.9480 Buy Now

CAD Models for ESW-103-12-L-D by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ESW-103-12-L-D by Samtec Inc

ESW-103-12-L-D
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Additional Feature
RATED CURRENT(POWER):5.2A
Body Breadth
0.195 inch
Body Depth
0.435 inch
Body Length
0.32 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
100 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS ARE AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
10u inch
Rated Current (Power)
5.2 A
Reference Standard
UL
Terminal Length
0.09 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
6
UL Flammability Code
94V-0
Want to compare parts?
  1. ESW-103-12-L-D
    Samtec Inc
    Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
    VS

Alternate Parts for ESW-103-12-L-D

This table gives cross-reference parts and alternative options found for ESW-103-12-L-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESW-103-12-L-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ESW-106-44-T-S Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc ESW-103-12-L-D vs ESW-106-44-T-S
ESW-103-14-G-D Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc ESW-103-12-L-D vs ESW-103-14-G-D
ESW-103-14-T-D Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc ESW-103-12-L-D vs ESW-103-14-T-D
ESW-103-44-G-D Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc ESW-103-12-L-D vs ESW-103-44-G-D
ESW-106-44-L-S Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc ESW-103-12-L-D vs ESW-106-44-L-S
ESW-106-23-L-S-LL Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator Samtec Inc ESW-103-12-L-D vs ESW-106-23-L-S-LL
ESW-106-33-L-S Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc ESW-103-12-L-D vs ESW-106-33-L-S
ESW-106-33-G-S Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc ESW-103-12-L-D vs ESW-106-33-G-S
ESW-103-44-T-D-LL Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Plug Samtec Inc ESW-103-12-L-D vs ESW-103-44-T-D-LL
ESW-106-33-T-S-LL Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Plug Samtec Inc ESW-103-12-L-D vs ESW-106-33-T-S-LL

Related Parts for ESW-103-12-L-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESW-103-12-L-D by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESW-103-12-L-D by Samtec Inc

Select Manufacturer
Which Manufacturer of ESW-103-12-L-D would you like to use for your alert(s)?
  • Please alert me when ESW-103-12-L-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESW-103-12-L-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESW-103-12-L-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESW-103-12-L-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESW-103-12-L-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESW-103-12-L-D by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: