Part Details for ESW-112-12-S-D-03 by Samtec Inc
Overview of ESW-112-12-S-D-03 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESW-112-12-S-D-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ESW-112-12-S-D-03-ND
|
DigiKey | CONN SOCKET 24POS 0.1 GOLD PCB Min Qty: 18 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.9256 | Buy Now |
DISTI #
ESW-112-12-S-D-03
|
Avnet Americas | Conn Elevated Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ESW-112-12-S-D-03) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 103 Factory Stock |
|
$3.2400 / $5.2700 | Buy Now |
DISTI #
200-ESW11212SD03
|
Mouser Electronics | PC / 104 Connectors .100" Elevated Socket Strip RoHS: Compliant | 0 |
|
$2.2600 / $5.2700 | Order Now |
|
Onlinecomponents.com | .100" Elevated Socket Strip | 0 |
|
$1.6200 / $5.2700 | Buy Now |
DISTI #
ESW-112-12-S-D-03
|
Avnet Americas | Conn Elevated Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ESW-112-12-S-D-03) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 103 Factory Stock |
|
$3.2400 / $5.2700 | Buy Now |
DISTI #
ESW-112-12-S-D-03
|
Avnet Americas | Conn Elevated Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ESW-112-12-S-D-03) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 103 Factory Stock |
|
$3.2400 / $5.2700 | Buy Now |
DISTI #
000000000001295980
|
Sager | PC / 104 Connectors .100 Elevated Socket Strip Min Qty: 1 | 103 |
|
$2.9100 / $5.2700 | Buy Now |
|
Master Electronics | .100" Elevated Socket Strip | 0 |
|
$1.6200 / $5.2700 | Buy Now |
DISTI #
5cd8e3fecd7c1c4c38333278
|
Samtec | .100" Elevated Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 103 |
|
$1.6200 / $5.2700 | Buy Now |
Part Details for ESW-112-12-S-D-03
ESW-112-12-S-D-03 CAD Models
ESW-112-12-S-D-03 Part Data Attributes
|
ESW-112-12-S-D-03
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESW-112-12-S-D-03
Samtec Inc
Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SAMTEC |