There are no models available for this part yet.
Overview of ESW-114-58-G-S-LL by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for ESW-114-58-G-S-LL by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ESW-114-58-G-S-LL
|
Avnet Americas | Conn Board Stacker RCP 14 POS 2.54mm Solder ST Through Hole - Bulk (Alt: ESW-114-58-G-S-LL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | .100" Elevated Socket Strip RoHS: Compliant | 0 |
|
$1.8800 / $3.9000 | Buy Now | ||
DISTI #
000000000005103585
|
Sager | PC / 104 Connectors | 0 |
|
Buy Now | ||
Master Electronics | .100" Elevated Socket Strip RoHS: Compliant | 0 |
|
$1.8800 / $3.9000 | Buy Now |
CAD Models for ESW-114-58-G-S-LL by Samtec Inc
Part Data Attributes for ESW-114-58-G-S-LL by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.095 inch
|
Body Depth
|
0.635 inch
|
Body Length
|
1.42 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Durability
|
100 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYESTER
|
JESD-609 Code
|
e4
|
Mating Contact Pitch
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS ARE AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
20u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Power)
|
5.2 A
|
Rated Current (Signal)
|
5.2 A
|
Reference Standard
|
UL, CSA
|
Terminal Length
|
0.09 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
14
|
UL Flammability Code
|
94V-0
|
Alternate Parts for ESW-114-58-G-S-LL
This table gives cross-reference parts and alternative options found for ESW-114-58-G-S-LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESW-114-58-G-S-LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMR07T4-26B1-M46 | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Hole .061-.077, Plug | Molex | ESW-114-58-G-S-LL vs SMR07T4-26B1-M46 |
SSR07T0-26B5-M46 | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug | Molex | ESW-114-58-G-S-LL vs SSR07T0-26B5-M46 |
SSR07T0-26B1-M46 | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug | Molex | ESW-114-58-G-S-LL vs SSR07T0-26B1-M46 |
SMR07T4-26B5-M46 | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Hole .061-.077, Plug | Molex | ESW-114-58-G-S-LL vs SMR07T4-26B5-M46 |
ESW-114-48-G-S-LL | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Plug | Samtec Inc | ESW-114-58-G-S-LL vs ESW-114-48-G-S-LL |
ESW-114-69-G-S-LL | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Plug | Samtec Inc | ESW-114-58-G-S-LL vs ESW-114-69-G-S-LL |
SSR07T0-26B3-M46 | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug | Molex | ESW-114-58-G-S-LL vs SSR07T0-26B3-M46 |
SMR07T4-26B4-M46 | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Hole .061-.077, Plug | Molex | ESW-114-58-G-S-LL vs SMR07T4-26B4-M46 |
ESW-114-37-G-S-LL | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Plug | Samtec Inc | ESW-114-58-G-S-LL vs ESW-114-37-G-S-LL |
SMR07T4-26B2-M46 | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Hole .061-.077, Plug | Molex | ESW-114-58-G-S-LL vs SMR07T4-26B2-M46 |