Part Details for ESW-120-12-G-D-LL-15 by Samtec Inc
Overview of ESW-120-12-G-D-LL-15 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESW-120-12-G-D-LL-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC7427
|
Newark | Connector, Receptacle, 40 Contacts, 2 Rows, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Connector Mounting:Through Hole Mount, Product Range:Esw Seriesrohs Compliant: Yes |Samtec ESW-120-12-G-D-LL-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 189 |
|
$5.2700 / $9.4900 | Buy Now |
DISTI #
612-ESW-120-12-G-D-LL-15-ND
|
DigiKey | CONN SOCKET 40POS 0.1 GOLD PCB Min Qty: 11 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.9064 | Buy Now |
DISTI #
ESW-120-12-G-D-LL-
|
Avnet Americas | PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole Mount - Rail/Tube (Alt: ESW-120-12-G-D-LL-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 189 Factory Stock |
|
$5.1600 / $7.9800 | Buy Now |
DISTI #
200-ESW12012GDLL15
|
Mouser Electronics | PC / 104 Connectors .100" Elevated Socket Strip RoHS: Compliant | 0 |
|
$2.5700 / $7.9800 | Order Now |
|
Onlinecomponents.com | .100" Elevated Socket Strip | 0 |
|
$3.8500 / $8.2700 | Buy Now |
|
Powell Electronics | .100" Elevated Socket Strip Min Qty: 1 | 125 |
|
$7.9800 / $516.0000 | Buy Now |
|
Master Electronics | .100" Elevated Socket Strip | 0 |
|
$3.8500 / $8.2700 | Buy Now |
DISTI #
5cd8e46acd7c1c4c3833b336
|
Samtec | .100" Elevated Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 189 |
|
$2.5700 / $7.9800 | Buy Now |
Part Details for ESW-120-12-G-D-LL-15
ESW-120-12-G-D-LL-15 CAD Models
ESW-120-12-G-D-LL-15 Part Data Attributes:
|
ESW-120-12-G-D-LL-15
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESW-120-12-G-D-LL-15
Samtec Inc
Power Connector, 39 Contact(s), Female, Solder Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | RATED CURRENT(POWER):5.2A | |
Body Breadth | 0.195 inch | |
Body Depth | 0.435 inch | |
Body Length | 2.02 inch | |
Body/Shell Style | SOCKET | |
Connector Type | POWER CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 39 | |
UL Flammability Code | 94V-0 |