Part Details for ESW-125-33-L-D-10 by Samtec Inc
Overview of ESW-125-33-L-D-10 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESW-125-33-L-D-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC7476
|
Newark | Connector, Receptacle, 50 Contacts, 2 Rows, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:50Contacts, Connector Mounting:Through Hole Mount, Product Range:Esw Seriesrohs Compliant: Yes |Samtec ESW-125-33-L-D-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$6.2200 / $10.2900 | Buy Now |
DISTI #
612-ESW-125-33-L-D-10-ND
|
DigiKey | CONN SKT .100" 24POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2200 | Buy Now |
DISTI #
ESW-125-33-L-D-10
|
Avnet Americas | PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 50 Contacts, Through Hole Mount, ESW - Rail/Tube (Alt: ESW-125-33-L-D-10) Min Qty: 1 Package Multiple: 1 Container: Tube | 36 Factory Stock |
|
$6.1000 / $9.4600 | Buy Now |
DISTI #
200-ESW12533LD10
|
Mouser Electronics | PC / 104 Connectors .100" Elevated Socket Strip RoHS: Compliant | 8 |
|
$2.9900 / $9.4600 | Buy Now |
|
Onlinecomponents.com | .100" Elevated Socket Strip RoHS: Compliant | 0 |
|
$4.5100 / $10.4700 | Buy Now |
DISTI #
000000000005854887
|
Sager | PC / 104 Connectors .100 Elevated Socket Strip Min Qty: 1 | 36 |
|
$5.4700 / $9.4600 | Buy Now |
|
Master Electronics | .100" Elevated Socket Strip RoHS: Compliant | 0 |
|
$4.5100 / $10.4700 | Buy Now |
DISTI #
5cd8e444cd7c1c4c38338625
|
Samtec | .100" Elevated Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 36 |
|
$2.9900 / $9.4600 | Buy Now |
Part Details for ESW-125-33-L-D-10
ESW-125-33-L-D-10 CAD Models
ESW-125-33-L-D-10 Part Data Attributes
|
ESW-125-33-L-D-10
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESW-125-33-L-D-10
Samtec Inc
Power Connector, 49 Contact(s), Female, Solder Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | RATED CURRENT(POWER):5.2A | |
Body Breadth | 0.195 inch | |
Body Depth | 0.635 inch | |
Body Length | 2.52 inch | |
Body/Shell Style | SOCKET | |
Connector Type | POWER CONNECTOR | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 49 | |
UL Flammability Code | 94V-0 |