There are no models available for this part yet.
Overview of ESW158M016AL3AA by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ESW158M016AL3AA by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80-ESW158M016AL3AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16V 1500uF 105C 6k Hour Radial RoHS: Compliant | 0 |
|
$0.1740 / $0.6400 | Order Now |
CAD Models for ESW158M016AL3AA by KEMET Corporation
Part Data Attributes for ESW158M016AL3AA by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
1500 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
13 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.24 mA
|
Length
|
20 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
1140 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.18
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for ESW158M016AL3AA
This table gives cross-reference parts and alternative options found for ESW158M016AL3AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESW158M016AL3AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESY158M016AL3EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ESW158M016AL3AA vs ESY158M016AL3EA |
SH016M1500L5F11320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | ESW158M016AL3AA vs SH016M1500L5F11320 |
SH016M1500B5F-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | ESW158M016AL3AA vs SH016M1500B5F-1320 |
KTA158M016S1A5L20K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | Teapo Electronic Corporation | ESW158M016AL3AA vs KTA158M016S1A5L20K |
RLP158016M1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | Taiwan Ostor Corporation | ESW158M016AL3AA vs RLP158016M1320 |
SC016M1500B5F-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | ESW158M016AL3AA vs SC016M1500B5F-1320 |
SH016M1500A5F-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | ESW158M016AL3AA vs SH016M1500A5F-1320 |
SE016M1500D5F-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | ESW158M016AL3AA vs SE016M1500D5F-1320 |
SY016M1500L5F11320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | ESW158M016AL3AA vs SY016M1500L5F11320 |
SE016M1500L5F11320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | ESW158M016AL3AA vs SE016M1500L5F11320 |