Part Details for ESW158M035AL6ER by KEMET Corporation
Overview of ESW158M035AL6ER by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESW158M035AL6ER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC8186
|
Newark | 150 35V |Kemet ESW158M035AL6ER RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7520 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks | 0 |
|
$0.7110 | Buy Now |
DISTI #
ESW158M035AL6ER
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500 uF, 35 V, � 20%, 6000 hours @ 105�C, Radial Leaded (Alt: ESW158M035AL6ER) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |