-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC8222
|
Newark | 330 50V Rohs Compliant: Yes |Kemet ESW337M050AH4EA Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2770 / $0.3440 | Buy Now |
DISTI #
399-6661-1-ND
|
DigiKey | CAP ALUM 330UF 20% 50V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
7221 In Stock |
|
$0.2604 / $0.8700 | Buy Now |
DISTI #
ESW337M050AH4EA
|
Avnet Americas | CAP ALUM 330UF -40+105C 5000H 10 X 19 RC 1 03 ARMS RDL - Ammo Pack (Alt: ESW337M050AH4EA) RoHS: Compliant Min Qty: 7000 Package Multiple: 700 Lead time: 27 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3033 / $0.3437 | Buy Now |
DISTI #
80-ESW337M050AH4EA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50V 330uF 105C 5k Hour Radial RoHS: Compliant | 8085 |
|
$0.1900 / $0.6900 | Buy Now |
DISTI #
ESW337M050AH4EA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50V 330uF 105C 5k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 700 Container: Ammo Pack | Americas - 0 |
|
$0.2530 / $0.2680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESW337M050AH4EA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESW337M050AH4EA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.165 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 700 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESW337M050AH4EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESW337M050AH4EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL217031331E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ESW337M050AH4EA vs MAL217031331E3 |
EST337M050AH4DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ESW337M050AH4EA vs EST337M050AH4DA |
ESC337M050AH4DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ESW337M050AH4EA vs ESC337M050AH4DA |
NRE-FL331M50V10X20TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ESW337M050AH4EA vs NRE-FL331M50V10X20TBF |
NRE-FL331M50V10X20TB12.7MMPF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ESW337M050AH4EA vs NRE-FL331M50V10X20TB12.7MMPF |
MK1H337M10020DR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, | Samwha Electronics | ESW337M050AH4EA vs MK1H337M10020DR |
MZ1H337M10020SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | ESW337M050AH4EA vs MZ1H337M10020SS |
WF1H337M10020CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | ESW337M050AH4EA vs WF1H337M10020CS |
MK1H337M10020QR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, | Samwha Electronics | ESW337M050AH4EA vs MK1H337M10020QR |
MZ1H337M10020CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | ESW337M050AH4EA vs MZ1H337M10020CS |