Part Details for ESX10-100-DC24V-10A by E-T-A
Overview of ESX10-100-DC24V-10A by E-T-A
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for ESX10-100-DC24V-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESX10-100-DC24V-10A-ND
|
DigiKey | CIR BRKR SOLID STATE 10A 24VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.8600 | Buy Now |
DISTI #
457-ESX10100DC24V10A
|
Mouser Electronics | Circuit Breakers Inactive Part (Build to Order) - Alternative Stocked Part Number ESX10-124-DC24V-10A-E RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | RoHS: Compliant | 3 Factory Stock |
|
$87.7100 / $111.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 3 Factory Stock |
|
$87.7100 / $111.2200 | Buy Now |
Part Details for ESX10-100-DC24V-10A
ESX10-100-DC24V-10A CAD Models
ESX10-100-DC24V-10A Part Data Attributes
|
ESX10-100-DC24V-10A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
ESX10-100-DC24V-10A
E-T-A
CIR BRKR SOLID STATE 10A 24VDC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | unknown | |
Body Breadth | 12.3 mm | |
Body Height | 70 mm | |
Body Length or Diameter | 60 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | EQUIPMENT LEAKAGE CIRCUIT BREAKER | |
Environmental Characteristics | IP00; IP30 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Rated Current | 10 A | |
Rated Voltage(DC) | 24 V | |
Reference Standard | CSA; CUL; DNVGL; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |