ESX10-100-DC24V-8A
E-T-A
Description: Equipment Leakage Circuit Breaker, 1 Pole(s), 8A, 24VDC, Panel Mount,

Overview of ESX10-100-DC24V-8A by E-T-A

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for ESX10-100-DC24V-8A by E-T-A

Part # Manufacturer Description Stock Price Buy
DISTI # ESX10-100-DC24V-8A-ND
DigiKey CIR BRKR SOLID STATE 8A 24VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $148.8000
$148.8000 Buy Now
DISTI # 457-ESX10100DC24V8A
Mouser Electronics Circuit Breakers Inactive Part (Build to Order) - Alternative Stocked Part Number ESX10-124-DC24V-8A-E RoHS: Compliant 0
Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $111.2200
  • 5 $102.6700
  • 10 $99.5900
  • 25 $95.3000
  • 50 $91.3500
  • 100 $89.9800
  • 250 $87.7100
$87.7100 / $111.2200 Buy Now

CAD Models for ESX10-100-DC24V-8A by E-T-A
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ESX10-100-DC24V-8A by E-T-A

ESX10-100-DC24V-8A
E-T-A
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
E-T-A ELEKTROTECHNISCHE APPARATE GMBH
Reach Compliance Code
unknown
Body Breadth
12.3 mm
Body Height
70 mm
Body Length or Diameter
60 mm
Circuit Function
TRIP
Circuit Protection Type
EQUIPMENT LEAKAGE CIRCUIT BREAKER
Environmental Characteristics
IP00; IP30
Mounting Feature
PANEL MOUNT
Number of Poles
1
Operating Temperature-Max
50 °C
Operating Temperature-Min
Rated Current
8 A
Rated Voltage(DC)
24 V
Reference Standard
CSA; CUL; DNVGL; UL
Surface Mount
NO
Terminal Shape
QUICK CONNECT
Want to compare parts?
  1. ESX10-100-DC24V-8A
    E-T-A
    Equipment Leakage Circuit Breaker, 1 Pole(s), 8A, 24VDC, Panel Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESX10-100-DC24V-8A by E-T-A.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESX10-100-DC24V-8A by E-T-A

Select Manufacturer
Which Manufacturer of ESX10-100-DC24V-8A would you like to use for your alert(s)?
  • Please alert me when ESX10-100-DC24V-8A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESX10-100-DC24V-8A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESX10-100-DC24V-8A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESX10-100-DC24V-8A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESX10-100-DC24V-8A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESX10-100-DC24V-8A by E-T-A

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: